LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MERCURY Electronic MQF576P33-11.999-1.0/-40+85 product image
Abbildung ähnlich

MERCURY Electronic MQF576P33-11.999-1.0/-40+85

Hersteller
MERCURY ElectronicAsian Brands
Herst.-Teilenr.
MQF576P33-11.999-1.0/-40+85
LCSC-Nr.
C6097285
Verp.
SMD7050-6P
Kundennummer
Hauptmerkm.
11.999MHz SMD7050-6P Oscillators RoHS
DatenblattMERCURY Electronic MQF576P33-11.999-1.0/-40+85
Alternativteile1
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 41.0751$ 41.08
201+$ 16.3901$ 3294.41
501+$ 15.8425$ 7937.09
999+$ 15.571$ 15555.43
Standardgehäuse3/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerMERCURY Electronic
Verp.SMD7050-6P
Current - Supply40mA
Operating Temperature-40℃~+85℃
Frequency Stability±1ppm
Output TypePECL
Frequency11.999MHz
Voltage - Supply3.3V

Beschreibung

KI-Übersetzung

MQF576 and VMQF576 are 7.0×5.0×2.5 mm SMD LVPECL or LVDS output TCXOs and VCTCXOs, available with 2.5V or 3.3V supply voltage, with frequencies up to 1.5GHz. The flexibility of this product makes custom (VC)TCXO frequencies more accessible than other series, with short lead times. Compared to competing products, typical phase jitter of 0.8~1.6 ps and lower current consumption (typical 43 mA for LVPECL 622.080 MHz at 3.3V) make them ideal for multimedia, Ethernet, and networking applications.

Merkmale

KI-Übersetzung
  • 7.0×5.0×2.5 mm SMD LVPECL or LVDS output
  • Supply voltage 2.5V or 3.3V
  • Frequency up to 1.5GHz
  • Typical phase jitter 0.8~1.6 ps
  • Low current consumption

Anwendungen

KI-Übersetzung

Multimedia, Ethernet, Networking

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
MQF576P25-11.999-1.0/-40+85MERCURY ElectronicSMD7050-6P0$ 41.0751