LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
SKYWORKS 510PCB-BAAG product image
실제 제품과 다를 수 있음

SKYWORKS 510PCB-BAAG

제조업체
제조사 품번
510PCB-BAAG
LCSC 번호
C6074636
포장
SMD7050-6P
고객 번호
주요 제원
±20ppm 2.5V 169.999MHz SMD7050-6P Programmable Oscillators
데이터시트SKYWORKS 510PCB-BAAG
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 17.6742$ 17.67
200+$ 7.0522$ 1410.44
500+$ 6.8173$ 3408.65
1,000+$ 6.7014$ 6701.40
표준 패키지50/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Crystals, Oscillators, Resonators/Programmable Oscillators
제조업체SKYWORKS
포장SMD7050-6P
Frequency Stability±20ppm
Output Type-
Voltage - Supply2.5V
Current - Supply26mA
Frequency169.999MHz
Operating Temperature-40℃~+85℃
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The Si510/511 XO utilizes Skyworks Solutions' advanced DSPLL technology to provide any frequency from 100 kHz to 250 MHz. Unlike a traditional XO where a different crystal is required for each output frequency, the Si510/511 uses one fixed crystal and Skyworks Solutions’ proprietary DSPLL synthesizer to generate any frequency across this range. This IC-based approach allows the crystal resonator to provide enhanced reliability, improved mechanical robustness, and excellent stability. In addition, this solution provides superior supply noise rejection, simplifying low jitter clock generation in noisy environments. Crystal ESR and DLD are individually production-tested to guarantee performance and enhance reliability. The Si510/511 is factory-configurable for a wide variety of user specifications, including frequency, supply voltage, output format, output enable polarity, and stability. Specific configurations are factory-programmed at time of shipment, eliminating long lead times and non-recurring engineering charges associated with custom frequency oscillators.

주요 특징

AI 번역
  • Supports any frequency from 100 kHz to 250 MHz
  • Low jitter operation
  • 2 to 4 week lead times
  • Total stability includes 10-year aging
  • Comprehensive production test coverage includes crystal ESR and DLD
  • On-chip LDO regulator for power supply noise filtering
  • 3.3, 2.5, or 1.8 V operation
  • Differential (LVPECL, LVDS, HCSL) or CMOS output options
  • Optional integrated 1:2 CMOS fanout buffer
  • Runt suppression on OE and power on
  • Industry standard 5x7, 3.2x5, and 2.5x3.2 mm packages
  • Pb-free, RoHS compliant
  • -40 to 85 ℃ operation

응용 분야

AI 번역
  • SONET/SDH/OTN
  • Gigabit Ethernet
  • Fibre Channel/SAS/SATA
  • PCI Express
  • 3G-SDI/HD-SDI/SDI
  • Telecom
  • Switches/routers
  • FPGA/ASIC clock generation