LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

ABB JRCW450U64-18TZ

Fabricante
N.º de pieza fab.
JRCW450U64-18TZ
Nº LCSC
C6070861
Emb.
DIP-9
Número de Cliente
Atrib. clave
48V 36V~75V DIP-9 DC DC Converters RoHS
Hoja de DatosABB JRCW450U64-18TZ
Piezas alternativas1
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
FabricanteABB
Emb.DIP-9
Output Voltage48V
Ripple Noise300mVp-p
Operating Temperature-40℃~+100℃
Type-
Quiescent Supply Current-
Voltage - Supply36V~75V
Capacitive Load(Max)440uF
Number of Outputs1
Iout9.4A
Height12.8mm
Frequency - Switching180kHz
Isolation Voltage(Vrms)1.5kV
Output Power450W
Conversion Efficiency94%
FeaturesSynchronous rectification control;Remote sampling compensation;Dynamic voltage scaling;Over Current Protection;Overvoltage Protection;Overheat Protection;Automatic fault recovery;Under Voltage Protection
Length57.7mm
Width60.7mm

Descripción

Traducción por IA

The JRCW450U Orca series of dc-dc converters are a new generation of isolated, very high efficiency DC/DC power modules providing up to 450W output power in an industry standard half-brick size footprint, which makes it an ideal choice for high voltage and high power applications. Threaded-through holes are provided to allow easy mounting or addition of a heat sink for high-temperature applications. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections.

Características

Traducción por IA
  • Compliant to RoHS Directive 2011/65/EU and amended Directive (EU) 2015/863 (-Z versions)
  • Compliant to REACH Directive (EC) No 1907/2006
  • High power density: 166 W/in3
  • Very high efficiency: >94% Typ at Full Load
  • Industry standard half-brick pin-out
  • Low output ripple and noise
  • Industry standard half-brick footprint 57.7mm×60.7mm×12.8mm (2.27"×2.39"×0.504")
  • Remote Sense
  • 2:1 input voltage range
  • Single tightly regulated output
  • Constant switching frequency
  • Constant Current Overcurrent limit
  • Latch after short circuit fault shutdown
  • Over temperature protection auto restart
  • Output voltage adjustment trim, 28.8Vdc to 57.6Vdc
  • Wide operating case temperature range (-40°C to 100°C)
  • CE mark meets 2006/95/EC directives
  • ANSI/UL 62368-1 and CAN/CSA C22.2 No. 62368-1 Recognized, DIN VDE 0868-1/A11:2017 (EN62368-1:2014/A11:2017)
  • ISO 9001 and ISO 14001 certified manufacturing facilitie

Aplicaciones

Traducción por IA
  • RF Power Amplifier
  • Wireless Networks
  • Switching Networks