ADI HMC659
| Hersteller | |
| Herst.-Teilenr. | HMC659 |
| LCSC-Nr. | C605864 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | HMC659 GaAs PHEMT MMIC Power Amplifier, DC-15GHz |
| Datenblatt | ADI HMC659 |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Amplifiers | |
| Hersteller | ADI | |
| Verp. | - | |
| Operating Temperature | -55℃~+85℃ | |
| Input Return Loss | 19dB | |
| Voltage - Supply | 8V | |
| Frequency Range | 0Hz~15GHz | |
| Gain | 19.1dB | |
| Output Return Loss | 18dB | |
| Noise Figure | 2dB | |
| Features | - | |
| IP3 | 35dBm | |
| P1dB | 26.5dBm | |
| Current - Supply | 300mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Amplifiers | |
| Hersteller | ADI | |
| Verp. | - | |
| Operating Temperature | -55℃~+85℃ | |
| Input Return Loss | 19dB | |
| Voltage - Supply | 8V | |
| Frequency Range | 0Hz~15GHz |
| Typ | Beschreibung | |
|---|---|---|
| Gain | 19.1dB | |
| Output Return Loss | 18dB | |
| Noise Figure | 2dB | |
| Features | - | |
| IP3 | 35dBm | |
| P1dB | 26.5dBm | |
| Current - Supply | 300mA |
Beschreibung
The HMC659 is a GaAs MMIC PHEMT Distributed Power Amplifier die which operates between DC and 15 GHz. The amplifier provides 19 dB of gain, +35 dBm output IP3 and +26.5 dBm of output power at 1 dB gain compression while requiring 300 mA from a +8 V supply. Gain flatness is excellent at ±0.5 dB from DC to 10 GHz making the HMC659 ideal for EW, ECM, Radar and test equipment applications. The HMC659 amplifier I/Os are internally matched to 50 Ohms facilitating integration into Mutli-Chip Modules (MCMs).
Merkmale
- P1dB Output Power: +26.5 dBm
- Gain: 19 dB
- Output IP3: +35 dBm
- Supply Voltage: +8 V @ 300 mA
- 50 Ohm Matched Input/Output
- Die Size: 3.115×1.630×0.1 mm
Anwendungen
- Telecom Infrastructure
- Microwave Radio & VSAT
- Test Instrumentation
- Fiber Optics
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 231.1863 | $ 231.19 |
| 30+ | $ 220.0128 | $ 6600.38 |
Standardgehäuse10/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Amplifiers | |
| Hersteller | ADI | |
| Verp. | - | |
| Operating Temperature | -55℃~+85℃ | |
| Input Return Loss | 19dB | |
| Voltage - Supply | 8V | |
| Frequency Range | 0Hz~15GHz | |
| Gain | 19.1dB | |
| Output Return Loss | 18dB | |
| Noise Figure | 2dB | |
| Features | - | |
| IP3 | 35dBm | |
| P1dB | 26.5dBm | |
| Current - Supply | 300mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | RF and Wireless/RF Amplifiers | |
| Hersteller | ADI | |
| Verp. | - | |
| Operating Temperature | -55℃~+85℃ | |
| Input Return Loss | 19dB | |
| Voltage - Supply | 8V | |
| Frequency Range | 0Hz~15GHz |
| Typ | Beschreibung | |
|---|---|---|
| Gain | 19.1dB | |
| Output Return Loss | 18dB | |
| Noise Figure | 2dB | |
| Features | - | |
| IP3 | 35dBm | |
| P1dB | 26.5dBm | |
| Current - Supply | 300mA |
Beschreibung
The HMC659 is a GaAs MMIC PHEMT Distributed Power Amplifier die which operates between DC and 15 GHz. The amplifier provides 19 dB of gain, +35 dBm output IP3 and +26.5 dBm of output power at 1 dB gain compression while requiring 300 mA from a +8 V supply. Gain flatness is excellent at ±0.5 dB from DC to 10 GHz making the HMC659 ideal for EW, ECM, Radar and test equipment applications. The HMC659 amplifier I/Os are internally matched to 50 Ohms facilitating integration into Mutli-Chip Modules (MCMs).
Merkmale
- P1dB Output Power: +26.5 dBm
- Gain: 19 dB
- Output IP3: +35 dBm
- Supply Voltage: +8 V @ 300 mA
- 50 Ohm Matched Input/Output
- Die Size: 3.115×1.630×0.1 mm
Anwendungen
- Telecom Infrastructure
- Microwave Radio & VSAT
- Test Instrumentation
- Fiber Optics
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

