DIODES DMT15H017LPSW-13
| Fabricante | |
| N.º de pieza fab. | DMT15H017LPSW-13 |
| Nº LCSC | C6021903 |
| Emb. | PowerDI5060-8 |
| Número de Cliente | |
| Atrib. clave | 150V 17.5mΩ@10V 1 N-channel N-Channel PowerDI5060-8 Single FETs, MOSFETs RoHS |
| Hoja de Datos | DIODES DMT15H017LPSW-13 |
| Cumplimiento RoHS | 3 documentos disponibles |
| Piezas alternativas | 5 |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Fabricante | DIODES | |
| Emb. | PowerDI5060-8 | |
| Output Capacitance(Coss) | 211pF | |
| Ciss-Input Capacitance | 3.369nF | |
| Pd - Power Dissipation | 1.3W;89W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 9.4A;58A | |
| Reverse Transfer Capacitance (Crss) | 6.7pF | |
| RDS(on) | 17.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 50nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Fabricante | DIODES | |
| Emb. | PowerDI5060-8 | |
| Output Capacitance(Coss) | 211pF | |
| Ciss-Input Capacitance | 3.369nF | |
| Pd - Power Dissipation | 1.3W;89W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 150V |
| Tipo | Descripción | |
|---|---|---|
| Current - Continuous Drain(Id) | 9.4A;58A | |
| Reverse Transfer Capacitance (Crss) | 6.7pF | |
| RDS(on) | 17.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 50nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
This next-generation N-channel enhancement-mode MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining superior switching performance. The device is ideally suited for notebook battery power management and load switching applications.
Características
Traducción por IA
- 100% UIS tested in production for enhanced reliability and durability in end applications
- Thermally efficient package for lower operating temperatures
- High conversion efficiency
- Low on-resistance RDS(ON) minimizes conduction losses
- Low input capacitance
- Fast switching speed
- Package height less than 1.1mm, ideal for slim and thin applications (PowerDI)
- Lead-free surface finish, RoHS compliant
- Halogen- and antimony-free "Green" device
Aplicaciones
Traducción por IA
- Synchronous rectification
- Power switches
- Class D audio amplifiers
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Fabricante | DIODES | |
| Emb. | PowerDI5060-8 | |
| Output Capacitance(Coss) | 211pF | |
| Ciss-Input Capacitance | 3.369nF | |
| Pd - Power Dissipation | 1.3W;89W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 9.4A;58A | |
| Reverse Transfer Capacitance (Crss) | 6.7pF | |
| RDS(on) | 17.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 50nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Fabricante | DIODES | |
| Emb. | PowerDI5060-8 | |
| Output Capacitance(Coss) | 211pF | |
| Ciss-Input Capacitance | 3.369nF | |
| Pd - Power Dissipation | 1.3W;89W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 150V |
| Tipo | Descripción | |
|---|---|---|
| Current - Continuous Drain(Id) | 9.4A;58A | |
| Reverse Transfer Capacitance (Crss) | 6.7pF | |
| RDS(on) | 17.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 50nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
This next-generation N-channel enhancement-mode MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining superior switching performance. The device is ideally suited for notebook battery power management and load switching applications.
Características
Traducción por IA
- 100% UIS tested in production for enhanced reliability and durability in end applications
- Thermally efficient package for lower operating temperatures
- High conversion efficiency
- Low on-resistance RDS(ON) minimizes conduction losses
- Low input capacitance
- Fast switching speed
- Package height less than 1.1mm, ideal for slim and thin applications (PowerDI)
- Lead-free surface finish, RoHS compliant
- Halogen- and antimony-free "Green" device
Aplicaciones
Traducción por IA
- Synchronous rectification
- Power switches
- Class D audio amplifiers
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |