LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
CREE LED CXA1512-0000-000N0UH430F product image
실제 제품과 다를 수 있음

CREE LED CXA1512-0000-000N0UH430F

제조업체
제조사 품번
CXA1512-0000-000N0UH430F
LCSC 번호
C6010190
포장
-
고객 번호
주요 제원
1010lm 3000K 90 115° 37V Warm White LED COBs, Engines, Modules, Strips RoHS
데이터시트CREE LED CXA1512-0000-000N0UH430F
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 7.5334$ 7.53
200+$ 3.0061$ 601.22
500+$ 2.9051$ 1452.55
1,000+$ 2.8562$ 2856.20
표준 패키지100/Full Tray
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Optoelectronics/LED COBs, Engines, Modules, Strips
제조업체CREE LED
포장-
Lumens1010lm
Color Temperature3000K
CRI Color Rendering Index90
Viewing Angle115°
Voltage - Forward(Vf)37V
Illumination ColorWarm White
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The XLamp CXA1512 LED array expands Cree's high-flux, multi-chip array portfolio on a smaller, easier-to-use platform. With the lighting-class reliability of XLamp LEDs, the CXA1512's small, uniform light-emitting surface is suitable for both directional and omnidirectional lighting applications, including retrofit lamps and luminaire designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA1512 features a 9mm optical source and delivers new levels of flux and efficacy in this form factor. The CX Series LED Design Guide provides essential information on the requirements for successfully using the CXA1512 LED in lighting designs.

주요 특징

AI 번역
  • 4-step, 3-step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT; 4-step EasyWhite bins at 5700K and 6500K CCT
  • ANSI white light bins at 4000K, 5000K, 5700K, and 6500K CCT
  • Minimum CRI options of 70, 80, 90, and 93
  • Forward voltage options: 18V class and 36V class
  • 85~°C binning and characterization
  • Maximum drive current: 1200mA (18V), 600mA (36V)
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top solder connection
  • Thermocouple junction point
  • NEMA SSL-3 2011 compliant flux binning
  • RoHS and REACH compliant
  • UL recognized component (E349212)