TOREX XC6501D35AGR-G
| Hersteller | |
| Herst.-Teilenr. | XC6501D35AGR-G |
| LCSC-Nr. | C6008368 |
| Verp. | USP-4 |
| Kundennummer | |
| Hauptmerkm. | 3.55V Positive Fixed USP-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datenblatt | TOREX XC6501D35AGR-G |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | TOREX | |
| Verp. | USP-4 | |
| Output Voltage | 3.55V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Configuration | Positive | |
| Output Current | - | |
| Operating Voltage | 6V | |
| Features | Enable control;Output discharge;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | TOREX | |
| Verp. | USP-4 | |
| Output Voltage | 3.55V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Output Configuration | Positive | |
| Output Current | - | |
| Operating Voltage | 6V | |
| Features | Enable control;Output discharge;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Beschreibung
The XC6501 series is a high speed, low noise CMOS LDO regulator that can provide stable output voltages even without a load capacitor CL. This is possible because phase compensation is carried out internally unlike other LDOs where it is done externally. The series consists of a reference voltage source, driver transistor, error amplifier, current limit circuit, and phase compensation circuit. The CE function enables the circuit to be put into stand - by mode by inputting a low level signal to the CE pin thereby reducing current consumption from an already low 13 μA (in operation) to less than 0.1 μA. In the stand - by mode, if a CL capacitor is used, the electric charge stored at CL can be discharged via the internal auto - discharge switch and as a result, the VOUT pin quickly returns to the Vss level.
Merkmale
- Output current: 200mA
- Output voltage range: 1.4V ~ 6.0V, 2.0V ~ 5.0V (±1%), 1.2V ~ 1.95V (±0.02V)
- Dropout voltage: 150mV @ IOUT = 100mA, VOUT = 2.8V
- Operating current: 13μA @ VOUT = 2.8V
- Standby current: Less than 0.1μA
- Noise: 50dB @ f = 1kHz, VOUT = 2.8V
- Current limit: 300mA (TYP.)
- Short circuit protection
- CL High Speed Auto - Discharge
- Internal phase compensation
- Operating temperature range: - 40°C - 85°C
- Package types: SOT - 25, SSOT - 24, USP - 4, USPN - 4, USP - 3, WLP - 4 - 01
- EU RoHS Compliant, Pb Free
Anwendungen
- Smart phones / Mobile phones
- Portable games
- Modules (wireless, cameras, etc.)
- Bluetooth
- Digital - TV tuners
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.5254 | $ 0.53 |
| 200+ | $ 0.2096 | $ 41.92 |
| 500+ | $ 0.2032 | $ 101.60 |
| 1,000+ | $ 0.2 | $ 200.00 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | TOREX | |
| Verp. | USP-4 | |
| Output Voltage | 3.55V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Configuration | Positive | |
| Output Current | - | |
| Operating Voltage | 6V | |
| Features | Enable control;Output discharge;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | TOREX | |
| Verp. | USP-4 | |
| Output Voltage | 3.55V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Output Configuration | Positive | |
| Output Current | - | |
| Operating Voltage | 6V | |
| Features | Enable control;Output discharge;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Beschreibung
The XC6501 series is a high speed, low noise CMOS LDO regulator that can provide stable output voltages even without a load capacitor CL. This is possible because phase compensation is carried out internally unlike other LDOs where it is done externally. The series consists of a reference voltage source, driver transistor, error amplifier, current limit circuit, and phase compensation circuit. The CE function enables the circuit to be put into stand - by mode by inputting a low level signal to the CE pin thereby reducing current consumption from an already low 13 μA (in operation) to less than 0.1 μA. In the stand - by mode, if a CL capacitor is used, the electric charge stored at CL can be discharged via the internal auto - discharge switch and as a result, the VOUT pin quickly returns to the Vss level.
Merkmale
- Output current: 200mA
- Output voltage range: 1.4V ~ 6.0V, 2.0V ~ 5.0V (±1%), 1.2V ~ 1.95V (±0.02V)
- Dropout voltage: 150mV @ IOUT = 100mA, VOUT = 2.8V
- Operating current: 13μA @ VOUT = 2.8V
- Standby current: Less than 0.1μA
- Noise: 50dB @ f = 1kHz, VOUT = 2.8V
- Current limit: 300mA (TYP.)
- Short circuit protection
- CL High Speed Auto - Discharge
- Internal phase compensation
- Operating temperature range: - 40°C - 85°C
- Package types: SOT - 25, SSOT - 24, USP - 4, USPN - 4, USP - 3, WLP - 4 - 01
- EU RoHS Compliant, Pb Free
Anwendungen
- Smart phones / Mobile phones
- Portable games
- Modules (wireless, cameras, etc.)
- Bluetooth
- Digital - TV tuners
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

