TRACO POWER TMR 3-2410
| Produttore | |
| Cod. Prod. | TMR 3-2410 |
| Cod. LCSC | C5987207 |
| Imballo | SIP,21.8x9.2mm |
| Numero Cliente | |
| Attr. chiave | 3.3V 18V~36V SIP,21.8x9.2mm DC DC Converters RoHS |
| Scheda Tecnica | TRACO POWER TMR 3-2410 |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | SIP,21.8x9.2mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 16mA | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 3300uF | |
| Number of Outputs | 1 | |
| Iout | 700mA | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 76% | |
| Output Power | 3W |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | SIP,21.8x9.2mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 16mA | |
| Voltage - Supply | 18V~36V |
| Tipo | Descrizione | |
|---|---|---|
| Capacitive Load(Max) | 3300uF | |
| Number of Outputs | 1 | |
| Iout | 700mA | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 76% | |
| Output Power | 3W |
Descrizione
The TMR 3 series is a new family of isolated 3 W DC/DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a compact SIP-8 plastic package with a small footprint occupying only 2.0 cm² (0.3 square inch) of board space. An excellent efficiency allows -40°C to +85°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Caratteristiche
- Wide 2:1 input voltage range
- Fully regulated output voltage
- Compact SIP-8 package
- 1600 VDC I/O isolation (functional insulation)
- Small footprint
- Temperature range -40°C to +85°C
- High efficiency up to 85%
- Short-circuit protection
- Remote On/Off control
Applicazioni
- Communication equipment
- Instrumentation
- Industrial electronics
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 24.6004 | $ 24.60 |
| 30+ | $ 23.4602 | $ 703.81 |
Package Standard10/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | SIP,21.8x9.2mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 16mA | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 3300uF | |
| Number of Outputs | 1 | |
| Iout | 700mA | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 76% | |
| Output Power | 3W |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TRACO POWER | |
| Imballo | SIP,21.8x9.2mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 16mA | |
| Voltage - Supply | 18V~36V |
| Tipo | Descrizione | |
|---|---|---|
| Capacitive Load(Max) | 3300uF | |
| Number of Outputs | 1 | |
| Iout | 700mA | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 76% | |
| Output Power | 3W |
Descrizione
The TMR 3 series is a new family of isolated 3 W DC/DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a compact SIP-8 plastic package with a small footprint occupying only 2.0 cm² (0.3 square inch) of board space. An excellent efficiency allows -40°C to +85°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Caratteristiche
- Wide 2:1 input voltage range
- Fully regulated output voltage
- Compact SIP-8 package
- 1600 VDC I/O isolation (functional insulation)
- Small footprint
- Temperature range -40°C to +85°C
- High efficiency up to 85%
- Short-circuit protection
- Remote On/Off control
Applicazioni
- Communication equipment
- Instrumentation
- Industrial electronics
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| TMR 3-2411 | TRACO POWER | Simili | SIP,21.8x9.2mm | 7 | $ 23.8058 |