LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Bel Fuse PEC1600-12-074NA product image
Abbildung ähnlich

Bel Fuse PEC1600-12-074NA

Hersteller
Herst.-Teilenr.
PEC1600-12-074NA
LCSC-Nr.
C5844682
Verp.
-
Kundennummer
Hauptmerkm.
1600 Watt CRPS Front-End Power Supply
DatenblattBel Fuse PEC1600-12-074NA
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 971.9225$ 971.92
200+$ 387.8041$ 77560.82
500+$ 374.8453$ 187422.65
1,000+$ 368.4416$ 368441.60
Standardgehäuse100/Full Box
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies - External/Internal (Off-Board)/AC DC Converters
HerstellerBel Fuse
Verp.-
FeaturesDigital control architecture;Over Current Protection;Overvoltage protection;Over-temperature protection;Short Circuit Protection;Overload protection;Fault self-recovery;Digital communication and status monitoring

Beschreibung

KI-Übersetzung

PEC1600-12-074xA is a 1600 Watt, CRPS AC to DC power supply module with a +12 V main DC output and a +12 V standby output. The power supply operates as a single supply, or N+1 parallel configuration. PEC1600-12-074xA utilizes full digital control architecture for greater efficiency, control and functionality. This power supply meets international safety standards and displays the CE-Mark for the European Low Voltage Directive (LVD).

Merkmale

KI-Übersetzung
  • 80 PLUS Platinum Efficiency
  • Input Voltage Range 90 – 264 VAC / 180 – 300 VDC
  • Output Voltage 12 VDC
  • +12 VSB (2.1 A) Standby Output
  • Output Power up to 1600 W
  • Intel Standard CRPS Form Factor
  • Dimensions: 185×73.5×40 mm (7.28×2.89×1.57 in)
  • High Power Density
  • UL/CSA 62368-1, EN/IEC 62368-1 Safety Approved
  • Supports N+1 Redundancy, Cold Redundancy, Internal ORing
  • Black Box Recorder, Bootloader
  • Clockwise and Counter-Clockwise Fan Rotation Supports Power Management Bus Communication Protocol

Anwendungen

KI-Übersetzung
  • Networking Switches
  • Servers & Routers
  • Telecommunications