ADI AD8495CRMZ
| Hersteller | |
| Herst.-Teilenr. | AD8495CRMZ |
| LCSC-Nr. | C578737 |
| Verp. | MSOP-8 |
| Kundennummer | |
| Hauptmerkm. | Precision Thermocouple Amplifiers with Cold Junction Compensation |
| Datenblatt | ADI AD8495CRMZ |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Hersteller | ADI | |
| Verp. | MSOP-8 | |
| Output Type | Single-Ended | |
| Ib - Input Bias Current | 25nA | |
| Features | Overvoltage protection | |
| Input Offset Current(Ios) | 500pA | |
| Single Supply | 2.7V~36V | |
| Input Voltage Noise Density | 32nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.7V;2.7V~18V | |
| Supply Current (Iq) | 180uA | |
| Operating Temperature | -40℃~+125℃ | |
| Settling time | 40us | |
| Output Current | 7mA | |
| Number of Channels | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Hersteller | ADI | |
| Verp. | MSOP-8 | |
| Output Type | Single-Ended | |
| Ib - Input Bias Current | 25nA | |
| Features | Overvoltage protection | |
| Input Offset Current(Ios) | 500pA | |
| Single Supply | 2.7V~36V |
| Typ | Beschreibung | |
|---|---|---|
| Input Voltage Noise Density | 32nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.7V;2.7V~18V | |
| Supply Current (Iq) | 180uA | |
| Operating Temperature | -40℃~+125℃ | |
| Settling time | 40us | |
| Output Current | 7mA | |
| Number of Channels | 1 |
Beschreibung
The AD8494/AD8495/AD8496/AD8497 are precision instrumentation amplifiers with thermocouple cold junction compensators on an integrated circuit. They produce a high level (5 mV/°C) output directly from a thermocouple signal by combining an ice point reference with a precalibrated amplifier. They can be used as standalone thermometers or as switched output setpoint controllers using a fixed or remote setpoint control. The AD8494/AD8495/AD8496/AD8497 can be powered from a single-ended supply (less than 3 V) and can measure temperatures below 0°C by offsetting the reference input. To minimize selfheating, an unloaded AD849x typically operates with a total supply current of 180 μA, but it is also capable of delivering in excess of ±5 mA to a load. The AD8494 and AD8496 are precalibrated by laser wafer trimming to match the characteristics of J type (iron - constantan) thermocouples; the AD8495 and AD8497 are laser trimmed to match the characteristics of K type (chromel - alumel) thermocouples. The AD8494/AD8495/AD8496/AD8497 allow a wide variety of supply voltages. With a 5 V single supply, the 5 mV/°C output allows the devices to cover nearly 1000 degrees of a thermocouple’s temperature range. The AD8494/AD8495/AD8496/AD8497 work with 3V supplies, allowing them to interface directly to lower supply ADCs. They can also work with supplies as large as 36 V in industrial systems that require a wide common - mode input range.
Merkmale
- Low cost and easy to use
- Pretrimmed for J or K type thermocouples
- Internal cold junction compensation
- High impedance differential input
- Standalone 5 mV/°C thermometer
- Reference pin allows offset adjustment
- Thermocouple break detection
- Laser wafer trimmed to ±1°C initial accuracy and 0.025°C/°C ambient temperature rejection
- Low power: < 1 mW at VS = 5 V
- Wide power supply range Single supply: 2.7 V to 36 V Dual supply: ±2.7 V to ±18 V
- Small, 8 - lead MSOP
Anwendungen
- J or K type thermocouple temperature measurement
- Setpoint controller
- Celsius thermometer
- Universal cold junction compensator
- White goods (oven, stovetop) temperature measurements
- Exhaust gas temperature sensing
- Catalytic converter temperature sensing
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 13.3285 | $ 13.33 |
| 10+ | $ 11.6094 | $ 116.09 |
| 30+ | $ 10.5622 | $ 316.87 |
| 100+ | $ 9.6854 | $ 968.54 |
Standardgehäuse50/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Hersteller | ADI | |
| Verp. | MSOP-8 | |
| Output Type | Single-Ended | |
| Ib - Input Bias Current | 25nA | |
| Features | Overvoltage protection | |
| Input Offset Current(Ios) | 500pA | |
| Single Supply | 2.7V~36V | |
| Input Voltage Noise Density | 32nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.7V;2.7V~18V | |
| Supply Current (Iq) | 180uA | |
| Operating Temperature | -40℃~+125℃ | |
| Settling time | 40us | |
| Output Current | 7mA | |
| Number of Channels | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Hersteller | ADI | |
| Verp. | MSOP-8 | |
| Output Type | Single-Ended | |
| Ib - Input Bias Current | 25nA | |
| Features | Overvoltage protection | |
| Input Offset Current(Ios) | 500pA | |
| Single Supply | 2.7V~36V |
| Typ | Beschreibung | |
|---|---|---|
| Input Voltage Noise Density | 32nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.7V;2.7V~18V | |
| Supply Current (Iq) | 180uA | |
| Operating Temperature | -40℃~+125℃ | |
| Settling time | 40us | |
| Output Current | 7mA | |
| Number of Channels | 1 |
Beschreibung
The AD8494/AD8495/AD8496/AD8497 are precision instrumentation amplifiers with thermocouple cold junction compensators on an integrated circuit. They produce a high level (5 mV/°C) output directly from a thermocouple signal by combining an ice point reference with a precalibrated amplifier. They can be used as standalone thermometers or as switched output setpoint controllers using a fixed or remote setpoint control. The AD8494/AD8495/AD8496/AD8497 can be powered from a single-ended supply (less than 3 V) and can measure temperatures below 0°C by offsetting the reference input. To minimize selfheating, an unloaded AD849x typically operates with a total supply current of 180 μA, but it is also capable of delivering in excess of ±5 mA to a load. The AD8494 and AD8496 are precalibrated by laser wafer trimming to match the characteristics of J type (iron - constantan) thermocouples; the AD8495 and AD8497 are laser trimmed to match the characteristics of K type (chromel - alumel) thermocouples. The AD8494/AD8495/AD8496/AD8497 allow a wide variety of supply voltages. With a 5 V single supply, the 5 mV/°C output allows the devices to cover nearly 1000 degrees of a thermocouple’s temperature range. The AD8494/AD8495/AD8496/AD8497 work with 3V supplies, allowing them to interface directly to lower supply ADCs. They can also work with supplies as large as 36 V in industrial systems that require a wide common - mode input range.
Merkmale
- Low cost and easy to use
- Pretrimmed for J or K type thermocouples
- Internal cold junction compensation
- High impedance differential input
- Standalone 5 mV/°C thermometer
- Reference pin allows offset adjustment
- Thermocouple break detection
- Laser wafer trimmed to ±1°C initial accuracy and 0.025°C/°C ambient temperature rejection
- Low power: < 1 mW at VS = 5 V
- Wide power supply range Single supply: 2.7 V to 36 V Dual supply: ±2.7 V to ±18 V
- Small, 8 - lead MSOP
Anwendungen
- J or K type thermocouple temperature measurement
- Setpoint controller
- Celsius thermometer
- Universal cold junction compensator
- White goods (oven, stovetop) temperature measurements
- Exhaust gas temperature sensing
- Catalytic converter temperature sensing
C578737 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |