LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Littelfuse MACD-14-10-20 product image
Abbildung ähnlich

Littelfuse MACD-14-10-20

Hersteller
Herst.-Teilenr.
MACD-14-10-20
LCSC-Nr.
C5759230
Verp.
Through Hole
Kundennummer
Hauptmerkm.
Through Hole Magnetic, Reed Switches RoHS
DatenblattLittelfuse MACD-14-10-20
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.2726$ 0.27
200+$ 0.1088$ 21.76
500+$ 0.1052$ 52.60
1,000+$ 0.1034$ 103.40
Standardgehäuse1000/Full Box
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieSwitches/Magnetic, Reed Switches
HerstellerLittelfuse
Verp.Through Hole

Beschreibung

KI-Übersetzung

The MACD-14 is a near-differential, ultra-miniature, normally open reed switch with a glass envelope measuring 14.00mm in length and 2.28mm in diameter (0.551" x 0.090"), capable of switching 200V DC at 10W. A surface mount version of this reed switch, the MASM-14, is also available. The insulation resistance is a minimum of 10¹⁰ ohms, with a contact resistance of less than 100 milliohms. Both reed switches are suitable for applications requiring low hysteresis between operate and release values.

Merkmale

KI-Übersetzung
  • Low operate/release hysteresis (near-differential)
  • Normally open switch
  • Capable of switching 200V DC or 0.5A current at up to 10W
  • UL listed to UL 508 and CSA C22.2 No. 14 - 10 for US and Canadian markets

Anwendungen

KI-Übersetzung
  • Position sensing
  • Liquid level sensing
  • Safety protection
  • Industrial control
  • Office equipment