LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ABLIC S-1312D12-A4T1U3 product image
Abbildung ähnlich

ABLIC S-1312D12-A4T1U3

Hersteller
Herst.-Teilenr.
S-1312D12-A4T1U3
LCSC-Nr.
C5740573
Verp.
HSNT-4(0808)
Kundennummer
Hauptmerkm.
1.2V Positive Fixed HSNT-4(0808) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatenblattABLIC S-1312D12-A4T1U3
RoHS-Konformität1 Dokumente verfügbar
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.1608$ 1.16
200+$ 0.4637$ 92.74
500+$ 0.4486$ 224.30
1,000+$ 0.441$ 441.00
Standardgehäuse10000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
HerstellerABLIC
Verp.HSNT-4(0808)
Output Voltage1.2V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)30uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current150mA
FeaturesEnable control;Over Current Protection;Short Circuit Protection;Thermal shutdown
Output TypeFixed

Beschreibung

KI-Übersetzung

The S-1312 Series, developed by using the CMOS technology, is a positive voltage regulator IC which has low current consumption, high ripple-rejection and low dropout voltage. Even with low current consumption of 20 μA typ., it has high ripple-rejection of 75 dB typ., and a ceramic capacitor of 0.22 μF or more can be used as the input and output capacitors. It also has high-accuracy output voltage of ±1.0%.

Merkmale

KI-Übersetzung
  • Output voltage: 1.0 V to 3.5 V, selectable in 0.05 V step
  • Input voltage: 1.5 V to 5.5 V
  • Output voltage accuracy: ±1.0% (1.0 V to 1.45 V output product: ±15 mV)
  • Dropout voltage: 160 mV typ. (1.8 V output product, Iour = 100 mA)
  • Current consumption: During operation: 20 μA typ., 30 μA max.; During power-off: 0.1 μA typ., 1.0 μA max.
  • Output current: Possible to output 150 mA (VIN ≥ Vour(S) + 1.0 V)
  • Input and output capacitors: A ceramic capacitor of 0.22 μF or more can be used.
  • Ripple rejection: 75 dB typ. (1.2 V output product, f = 1.0 kHz); 70 dB typ. (2.85 V output product, f = 1.0 kHz)
  • Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
  • Built-in thermal shutdown circuit: Prevents damage caused by heat.
  • Built-in ON / OFF circuit: Ensures long battery life.
  • Discharge shunt function "available" / "unavailable" is selectable.
  • Pull-down function "available" / "unavailable" is selectable.
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free (Sn 100%), halogen-free

Anwendungen

KI-Übersetzung
  • Constant-voltage power supply for portable communication device, digital camera, and digital audio player
  • Constant-voltage power supply for battery-powered device
  • Constant-voltage power supply for home electric appliance

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
TCR2LN12,LF(SETOSHIBAÄhnlicheSDFN-4(0.8x0.8)100$ 0.1239
S-1312A12-A4T1U3ABLICÄhnlicheHSNT-4(0808)0$ 0.2912
S-1333A12-A4T1U3ABLICÄhnlicheHSNT-4(0808)0$ 0.3268
TCR2EN12,LF(SETOSHIBAÄhnlicheSDFN-4(0.8x0.8)0$ 0.1574
S-1333A1C-A4T1U3ABLICÄhnlicheHSNT-4(0808)0$ 0.6013