LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Amphenol PTC15NV02-473A2020 product image
Abbildung ähnlich

Amphenol PTC15NV02-473A2020

Hersteller
Herst.-Teilenr.
PTC15NV02-473A2020
LCSC-Nr.
C5710698
Verp.
Through Hole
Kundennummer
Hauptmerkm.
POT 47kΩ 500mW Through Hole
DatenblattAmphenol PTC15NV02-473A2020
Alternativteile5
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 2.6405$ 2.64
200+$ 1.0546$ 210.92
500+$ 1.0195$ 509.75
1,000+$ 1.002$ 1002.00
Standardgehäuse2000/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
HerstellerAmphenol
Verp.Through Hole
Tolerance±20%
Temperature Coefficient±100ppm/℃
Power(Watts)500mW
Number of Turns1
Resistance47kΩ

Beschreibung

KI-Übersetzung

PT-15 and PTC-15 potentiometers are designed for control applications requiring frequent adjustment. The shaftless design allows for various engagement mechanisms, such as custom shafts, motor control, or HMI adjustment. The potentiometer also controls variable outputs including frequency, motor speed variation, and volume.

Merkmale

KI-Übersetzung
  • Outstanding performance (linearity up to 3%)
  • Carbon or cermet resistive element
  • Up to 38 mechanical detent positions with tactile feedback
  • Up to 100,000 cycle life
  • IP54 protection
  • Magazine tape packaging for auto-insertion
  • Polyester/alumina substrate
  • Wiper available at initial, 50%, or full clockwise position
  • Loose and assembled shaft and knob options
  • Linear, log, and antilog taper
  • Self-extinguishing plastic available (UL 94V-0)
  • SPDT switch and low-torque versions available

Anwendungen

KI-Übersetzung

Appliance program selection, thermostat control, timer and control relays, consumer electronics, power tool control

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
3386W-1-503LFBOURNSÄhnlicheThrough Hole3$ 1.3716
T7YB473MT20VISHAYÄhnlicheThrough Hole0$ 6.1037
T7YA473MT20VISHAYÄhnlicheThrough Hole0$ 6.1415
T7YA473MB40VISHAYÄhnlicheThrough Hole0$ 3.9928
T7YB473MB40VISHAYÄhnlicheThrough Hole0$ 5.7676
5 weitere Alternativteile.Alle Ersatzprodukte anzeigen