LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
POWER INTEGRATIONS LNK6668K product image
Abbildung ähnlich

POWER INTEGRATIONS LNK6668K

Hersteller
Herst.-Teilenr.
LNK6668K
LCSC-Nr.
C567944
Verp.
SOP
Kundennummer
Hauptmerkm.
SOP AC DC Converters, Offline Switchers
DatenblattPOWER INTEGRATIONS LNK6668K
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 2.4279$ 2.43
200+$ 0.94$ 188.00
500+$ 0.9076$ 453.80
1,000+$ 0.8906$ 890.60
Standardgehäuse48/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
HerstellerPOWER INTEGRATIONS
Verp.SOP
FeaturesAdjustable current limiting;EMI optimization (spread spectrum);Brown-in/Brown-out detection;Hiccup current limiting

Beschreibung

KI-Übersetzung

A LinkSwitch™-HP device monolithically integrates a controller and high-voltage power MOSFET into one package. It has a newly developed analogue control scheme, which enables continuous conduction mode (CCM), primary side regulated (PSR) power supplies up to 90 W without the efficiency limitation of DCM or audible noise. It uses an enhanced peak current mode PWM control scheme with multi-mode operation. The multi-mode control engine uses the error amplifier output signal voltage at the COMPENSATION pin to set the operating peak current and switching frequency to maintain the output voltage in regulation. For COMPENSATION pin voltages lower than VC(MCM) (typ. 1.25 V) the device enters multi-cycle modulation (MCM) with a fixed peak current of 25% of the programmed current limit. Several innovative improvements have been added to the peak current mode control to allow primary side regulated CCM operation with no instability. The device meets less than 30 mW input power with no-load at high-line (LNK67xx families).

Merkmale

KI-Übersetzung
  • Multi-mode control maximizes efficiency over full load range
  • No-load consumption below 30 mW at 230 VAC (LNK67xx)
  • 75% efficiency with 1 W input at 230 VAC

  • 50% efficiency with 0.1 W input at 230 VAC

  • Dramatically simplifies power supply designs
  • Eliminates optocoupler and all secondary control circuitry
  • ±5% or better output voltage tolerance
  • 132 kHz operation reduces transformer and power supply size
  • Accurate programmable current limit
  • Compensation over line limits overload power
  • Frequency jittering reduces EMI filter cost
  • Fully integrated soft-start for minimum start-up stress
  • 725 V MOSFET simplifies meeting derating requirements (LNK677x)
  • 650 V MOSFET for lowest system cost (LNK676x/LNK666x)
  • Fast transient response family option (LNK666x)
  • Auto-restart limits power delivery to 3% during overload faults
  • Output short-circuit protection (SCP)
  • Output overload/over-current protection (OPP, OCP)
  • Optional extended shutdown delay time
  • Output overvoltage protection (OVP), auto-restart or latching
  • Line brown-in/out protection (line UV)
  • Line overvoltage (OV) shutdown extends line surge withstand
  • Accurate thermal shutdown (OTP), hysteretic or latching
  • eSIP™-7C package: Vertical orientation for minimum PCB footprint; Simple heat sink mounting using clip or adhesive pad
  • eSOP™-12B package: Low profile surface mounted for ultra-slim designs; Heat transfer to PCB via exposed pad and SOURCE pins; Supports either wave or IR reflow soldering
  • eDIP™-12B package: Low profile through-hole mounted for ultra-slim designs; Heat transfer to PCB via exposed pad or optional metal heat sink; Extended creepage to DRAIN pin; Heat sink is connected to SOURCE for low EMI; Halogen free and RoHS compliant

Anwendungen

KI-Übersetzung
  • LCD Monitor and TV
  • Adapter
  • Appliances
  • Embedded power supplies (DVD, set-top box)
  • Industrial