Cosel LFA150F-36-SNJ1R
| Fabricant | |
| Réf. Fab. | LFA150F-36-SNJ1R |
| Réf. LCSC | C5663761 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | AC DC Converters RoHS |
| Fiche Technique | Cosel LFA150F-36-SNJ1R |
| Conformité RoHS | 1 documents disponibles |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Fabricant | Cosel | |
| Condit. | - | |
| Voltage - Supply | 85V~264V | |
| Height | 37mm | |
| output voltage | 36V | |
| Operating Temperature | -10℃~+70℃ | |
| Width | 75mm | |
| Output current (maximum value) | 4.2A | |
| Ripple Noise | 250mVp-p | |
| Number of Outputs | 1 | |
| Features | Over Current Protection;Overvoltage Protection;Automatic fault recovery | |
| Type | Open type | |
| Conversion Efficiency | 85%;87% |
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Fabricant | Cosel | |
| Condit. | - | |
| Voltage - Supply | 85V~264V | |
| Height | 37mm | |
| output voltage | 36V | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Width | 75mm | |
| Output current (maximum value) | 4.2A | |
| Ripple Noise | 250mVp-p | |
| Number of Outputs | 1 | |
| Features | Over Current Protection;Overvoltage Protection;Automatic fault recovery | |
| Type | Open type | |
| Conversion Efficiency | 85%;87% |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- CE marking
- Low Voltage Directive RoHS Directive
- Small and compact PCB construction
- Built-in inrush current, overcurrent and overvoltage protection circuits
- Harmonic attenuator (Complies with IEC61000-3-2)
- Universal input (AC85 - 264V)
- Power factor correction (LFA50F - 300F)
- Built-in reducing standby power circuit (LFA10F, 15F)
- UKCA marking
- Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals
- EMS Compliance : EN61204-3, EN61000-6-2
- UL60950-1, C-UL(CSA60950-1), EN62368-1 Complies with DEN-AN
- EMI
- EN61000-4-2
- EN61000-4-3
- EN61000-4-4
- EN61000-4-5
- EN61000-4-6
- EN61000-4-8
- EN61000-4-11
- Complies with FCC-B, CISPR22-B, EN55011-B, EN55022-B, VCCI-B
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Fabricant | Cosel | |
| Condit. | - | |
| Voltage - Supply | 85V~264V | |
| Height | 37mm | |
| output voltage | 36V | |
| Operating Temperature | -10℃~+70℃ | |
| Width | 75mm | |
| Output current (maximum value) | 4.2A | |
| Ripple Noise | 250mVp-p | |
| Number of Outputs | 1 | |
| Features | Over Current Protection;Overvoltage Protection;Automatic fault recovery | |
| Type | Open type | |
| Conversion Efficiency | 85%;87% |
| Type | Description | |
|---|---|---|
| Catégorie | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Fabricant | Cosel | |
| Condit. | - | |
| Voltage - Supply | 85V~264V | |
| Height | 37mm | |
| output voltage | 36V | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Width | 75mm | |
| Output current (maximum value) | 4.2A | |
| Ripple Noise | 250mVp-p | |
| Number of Outputs | 1 | |
| Features | Over Current Protection;Overvoltage Protection;Automatic fault recovery | |
| Type | Open type | |
| Conversion Efficiency | 85%;87% |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- CE marking
- Low Voltage Directive RoHS Directive
- Small and compact PCB construction
- Built-in inrush current, overcurrent and overvoltage protection circuits
- Harmonic attenuator (Complies with IEC61000-3-2)
- Universal input (AC85 - 264V)
- Power factor correction (LFA50F - 300F)
- Built-in reducing standby power circuit (LFA10F, 15F)
- UKCA marking
- Electrical Equipment Safety Regulations RoHS Regulations
- Safety agency approvals
- EMS Compliance : EN61204-3, EN61000-6-2
- UL60950-1, C-UL(CSA60950-1), EN62368-1 Complies with DEN-AN
- EMI
- EN61000-4-2
- EN61000-4-3
- EN61000-4-4
- EN61000-4-5
- EN61000-4-6
- EN61000-4-8
- EN61000-4-11
- Complies with FCC-B, CISPR22-B, EN55011-B, EN55022-B, VCCI-B
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Détails |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

