LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
CREE LED CXB3590-0000-000R0UAD27G product image
Immagini a scopo illustrativo

CREE LED CXB3590-0000-000R0UAD27G

Produttore
Cod. Prod.
CXB3590-0000-000R0UAD27G
Cod. LCSC
C5650993
Imballo
-
Numero Cliente
Attr. chiave
2700K 90 115° 72V Warm White LED COBs, Engines, Modules, Strips RoHS
Scheda TecnicaCREE LED CXB3590-0000-000R0UAD27G
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 53.4027$ 53.40
200+$ 21.3078$ 4261.56
500+$ 20.5961$ 10298.05
1,000+$ 20.2442$ 20244.20
Package Standard10/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaOptoelectronics/LED COBs, Engines, Modules, Strips
ProduttoreCREE LED
Imballo-
Lumens-
Color Temperature2700K
CRI Color Rendering Index90
Viewing Angle115°
Voltage - Forward(Vf)72V
Illumination ColorWarm White

Descrizione

Traduzione AI

The XLamp CXB3590 LED array is the brightest member of the second generation CXA family, delivering 30% higher efficacy and 20% more lumens than the first generation at the same Light Emitting Surface (LES). The high-performance second-generation CXA LED arrays are direct drop-in upgrades for existing CXA LED designs, reducing product development time. The CXB3590 LED is available in 2-step, 3-step, and 5-step EasyWhite® bins, offering high lumen output and high efficacy in a single easy-to-use package with no reflow soldering required. The CX Family LED Design Guide provides essential information for successfully integrating the CXB3590 LED into luminaire designs.

Caratteristiche

Traduzione AI
  • 30mm optical light source
  • Mechanical and optical design consistent with CXA35 LED
  • 70, 80, and 90 minimum CRI options
  • EasyWhite® 2-step, 3-step, and 5-step binning
  • Forward voltage options: 36V class and 72V class
  • 85°C binning and characterization
  • Extremely uniform color within viewing angle
  • Top-surface solder connections
  • Thermocouple junction point
  • NEMA SSL-3 2011 compliant flux binning
  • RoHS and REACH compliant
  • UL® Recognized Component (E349212)