Honeywell GLAA01E7B
| 제조업체 | |
| 제조사 품번 | GLAA01E7B |
| LCSC 번호 | C5646182 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 125V SPDT 120V Limit Switches RoHS |
| 데이터시트 | Honeywell GLAA01E7B |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Switches/Limit Switches | |
| 제조업체 | Honeywell | |
| 포장 | - | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | -25℃~+85℃ | |
| Termination Style | PC Pin | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 120V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Switches/Limit Switches | |
| 제조업체 | Honeywell | |
| 포장 | - | |
| Voltage Rating (DC) | 125V |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Termination Style | PC Pin | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 120V |
개요
Honeywell's MICRO SWITCH GLA limit switch series is designed to the global EN50041 standard, making it ideal for worldwide applications. The modular design (head/actuator, body, and contact block) enables rapid response to customer application requirements. The switch's rugged die-cast metal housing suits both indoor and outdoor applications requiring IP or NEMA protection ratings. Normally closed snap-action and normally closed slow-action contacts are of the positive-opening type.
주요 특징
- Designed per EN50041 standard, 30 mm×60 mm mounting dimensions
- Standard body or plug-in body options available, identical mounting dimensions
- Multiple actuator heads and levers available
- Side rotary switch factory-preset for clockwise and counterclockwise operation; field-adjustable to clockwise-only or counterclockwise-only
- Globally approved: UL/CSA (Americas/Canada), CE (Europe), CCC (Asia Pacific)
- Compliant with IEC/EN 60947-5-1, EN 45545-2 (GLA/GLF series), and EN 61373 (GLA)
- Protection rating IP67 and NEMA/UL 1, 4, 12, and 13
- Operating temperature range -40°C to 85°C [-40°F to 185°F]
- Multiple connection options for most applications: four different threaded conduit entries, micro change connector, mini change connector, Deutsch-style 4-pin connector
- One or two optional LED indicators in switch body
- SPDT and DPST contact blocks (1NC/1NO, 2NC, 2NO) electrically isolated (Zb) with bifurcated contact design
- DPDT contact blocks (2NC/2NO) electrically isolated (Zb) per pole
- NC contacts are positive-break type, except center-neutral versions
- Contact blocks available in snap-action or slow-action
- Side rotary actuator with analog output option
- Mechanical life up to 15 million operations
응용 분야
- Aerial work platforms, boom lifts
- Automotive assembly lines and machining centers
- Agricultural equipment
- Conveyors
- Doors and openings
- Material handling
- Machine tools
- Railway locomotives and railway signaling equipment
- Transportation hubs
- Valves
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 167.0087 | $ 167.01 |
| 200+ | $ 66.6375 | $ 13327.50 |
| 500+ | $ 64.4106 | $ 32205.30 |
| 1,000+ | $ 63.311 | $ 63311.00 |
표준 패키지1/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Switches/Limit Switches | |
| 제조업체 | Honeywell | |
| 포장 | - | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | -25℃~+85℃ | |
| Termination Style | PC Pin | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 120V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Switches/Limit Switches | |
| 제조업체 | Honeywell | |
| 포장 | - | |
| Voltage Rating (DC) | 125V |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Termination Style | PC Pin | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 120V |
개요
Honeywell's MICRO SWITCH GLA limit switch series is designed to the global EN50041 standard, making it ideal for worldwide applications. The modular design (head/actuator, body, and contact block) enables rapid response to customer application requirements. The switch's rugged die-cast metal housing suits both indoor and outdoor applications requiring IP or NEMA protection ratings. Normally closed snap-action and normally closed slow-action contacts are of the positive-opening type.
주요 특징
- Designed per EN50041 standard, 30 mm×60 mm mounting dimensions
- Standard body or plug-in body options available, identical mounting dimensions
- Multiple actuator heads and levers available
- Side rotary switch factory-preset for clockwise and counterclockwise operation; field-adjustable to clockwise-only or counterclockwise-only
- Globally approved: UL/CSA (Americas/Canada), CE (Europe), CCC (Asia Pacific)
- Compliant with IEC/EN 60947-5-1, EN 45545-2 (GLA/GLF series), and EN 61373 (GLA)
- Protection rating IP67 and NEMA/UL 1, 4, 12, and 13
- Operating temperature range -40°C to 85°C [-40°F to 185°F]
- Multiple connection options for most applications: four different threaded conduit entries, micro change connector, mini change connector, Deutsch-style 4-pin connector
- One or two optional LED indicators in switch body
- SPDT and DPST contact blocks (1NC/1NO, 2NC, 2NO) electrically isolated (Zb) with bifurcated contact design
- DPDT contact blocks (2NC/2NO) electrically isolated (Zb) per pole
- NC contacts are positive-break type, except center-neutral versions
- Contact blocks available in snap-action or slow-action
- Side rotary actuator with analog output option
- Mechanical life up to 15 million operations
응용 분야
- Aerial work platforms, boom lifts
- Automotive assembly lines and machining centers
- Agricultural equipment
- Conveyors
- Doors and openings
- Material handling
- Machine tools
- Railway locomotives and railway signaling equipment
- Transportation hubs
- Valves
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

