LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

CREE LED CMU1516-0000-000N0H0A35G

Fabricante
N.º de pieza fab.
CMU1516-0000-000N0H0A35G
Nº LCSC
C5627840
Emb.
-
Número de Cliente
Atrib. clave
3500K 80 115° 33.7V Warm White LED COBs, Engines, Modules, Strips RoHS
Hoja de DatosCREE LED CMU1516-0000-000N0H0A35G
Cumplimiento RoHS1 documentos disponibles
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaOptoelectronics/LED COBs, Engines, Modules, Strips
FabricanteCREE LED
Emb.-
Lumens-
Color Temperature3500K
CRI Color Rendering Index80
Viewing Angle115°
Voltage - Forward(Vf)33.7V
Illumination ColorWarm White

Descripción

Traducción por IA

The XLamp CMU LED family delivers industry-leading performance in commonly available package and LES sizes. The CMU family delivers up to 10% higher LPW than the previous generation CMT family while retaining mechanical and optical compatibility with CMT. XLamp CMU LEDs are optimized for premium indoor lighting applications, including track, spot and downlight, as well as outdoor lighting.

Características

Traducción por IA
  • 14.5-mm optical source
  • Available in 70-, 80-, 90- and 95‑minimum CRI options
  • EasyWhite 2-, 3‑ and 5-step binning
  • Premium Color 2- and 3-step binning
  • Forward voltage option: 36‑V class
  • 85 ℃ binning and characterization
  • Maximum drive current: 1200 mA
  • 75° viewing angle, uniform chromaticity profile
  • Top-side solder connections
  • RoHS and REACH compliant
  • UL recognized component (E349212)

Aplicaciones

Traducción por IA
  • premium indoor lighting applications, including track, spot and downlight
  • outdoor lighting