LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

CREE LED CXA2520-0000-000N00Q20E7

Fabricante
N.º de pieza fab.
CXA2520-0000-000N00Q20E7
Nº LCSC
C5612188
Emb.
-
Número de Cliente
Atrib. clave
2180lm 3000K 80 115° 36V Warm White LED COBs, Engines, Modules, Strips RoHS
Hoja de DatosCREE LED CXA2520-0000-000N00Q20E7
Cumplimiento RoHS1 documentos disponibles
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaOptoelectronics/LED COBs, Engines, Modules, Strips
FabricanteCREE LED
Emb.-
Lumens2180lm
Color Temperature3000K
CRI Color Rendering Index80
Viewing Angle115°
Voltage - Forward(Vf)36V
Illumination ColorWarm White

Descripción

Traducción por IA

The XLamp CXA2520 LED array expands Cree LED's high-flux, multi-chip array family, delivering high performance on an easy-to-use platform. With XLamp LED lighting-class reliability, the CXA2520's uniform light-emitting surface suits both directional and non-directional lighting applications as well as luminaire designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA2520 features a 19mm optical source and brings new levels of flux and efficacy to this form factor. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXA2520 LED into luminaire designs.

Características

Traducción por IA
  • 4-step, 3-step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT; and 4-step EasyWhite bins at 5700K and 6500K CCT
  • ANSI white bins at 4000K, 5000K, 5700K, and 6500K CCT
  • Minimum CRI options of 70, 80, 90, and 93
  • Forward voltage option: 36V tier
  • 85℃ binning and characterization
  • Maximum drive current: 1250mA
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top solder connection
  • Thermocouple junction
  • NEMA SSL-3 2011 compliant flux binning
  • RoHS and REACH compliant
  • UL® recognized component (E349212)