LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TDK CC1R5-4805SR-E product image
Abbildung ähnlich

TDK CC1R5-4805SR-E

Hersteller
Herst.-Teilenr.
CC1R5-4805SR-E
LCSC-Nr.
C5567737
Verp.
SMD-7P,16.6x16.5mm
Kundennummer
Hauptmerkm.
SMD-7P,16.6x16.5mm AC DC Configurable Power Supply Modules RoHS
DatenblattTDK CC1R5-4805SR-E
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 5.5412$ 5.54
200+$ 2.2111$ 442.22
500+$ 2.1381$ 1069.05
1,000+$ 2.1016$ 2101.60
Standardgehäuse10/Full Tray
Besserer Preis bei größerer Menge?
$

Beschreibung

KI-Übersetzung

The low profile, lightweight CC-E series of isolated DC-DC converters operate from 4.5 to 9V, 9 to 18V, 18 to 36V or 36 to 76V inputs with 1.5W, 3W, 6W and 10W power levels and output voltages from 3.3V to 30V. Both single and dual output models can be adjusted using the trim terminal. The CC-E can operate in ambient temperatures of -40 to 85°C and have an input to output isolation of 500Vac. Both through hole and surface mount packages are offered. The five-sided metal case reduces radiated noise.