Bridgelux BXRC-2818152-A
| Hersteller | |
| Herst.-Teilenr. | BXRC-2818152-A |
| LCSC-Nr. | C5564752 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Optoelectronics Accessories RoHS |
| Datenblatt | Bridgelux BXRC-2818152-A |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Optoelectronics Accessories | |
| Hersteller | Bridgelux | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Optoelectronics Accessories | |
| Hersteller | Bridgelux |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The Bridgelux Vero wire harness assembly provides a convenient, simple, and reliable solder-free connection solution for use with Bridgelux Vero LED arrays. The Bridgelux Vero wire harness offers a low-profile connectivity solution matched to Bridgelux Vero LED arrays. The harness system utilizes proven Molex Pico-EZmate connector technology to deliver fast, reliable, and low-profile connections. The harness system provides quick, solder-free connections to Vero LED arrays, significantly improving production throughput while minimizing potential connection-related defects and damage. The wire harness assembly is available in three wire gauge configurations and three lengths for greater design flexibility.
Merkmale
- Solderless connection design
- Vertical snap-in mating connection
- Low-profile, connector height of 1.40mm
- Positive locking latch function
- Gold-plated contacts
- Halogen-free, UL94V-0 compliant, multiple wire gauge (28 to 18 AWG, including fused combinations) and length options (152.50, 305.00, and 458.00 mm) available
- Minimizes handling of the array during installation, greatly reducing the risk of damage. Eliminates the need for specialized operator training and solder joint inspection
- Enables fast, easy, and reliable connection to LED array holders
- Slim design for space-constrained applications. Minimizes risk of impacting light output
- Provides audible click to confirm connection
- Highly reliable with low contact resistance
- RoHS compliant with UL flammability rating
- Design flexibility
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.3238 | $ 2.32 |
| 300+ | $ 0.927 | $ 278.10 |
| 600+ | $ 0.8969 | $ 538.14 |
| 900+ | $ 0.881 | $ 792.90 |
Standardgehäuse300/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Optoelectronics Accessories | |
| Hersteller | Bridgelux | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Optoelectronics Accessories | |
| Hersteller | Bridgelux |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The Bridgelux Vero wire harness assembly provides a convenient, simple, and reliable solder-free connection solution for use with Bridgelux Vero LED arrays. The Bridgelux Vero wire harness offers a low-profile connectivity solution matched to Bridgelux Vero LED arrays. The harness system utilizes proven Molex Pico-EZmate connector technology to deliver fast, reliable, and low-profile connections. The harness system provides quick, solder-free connections to Vero LED arrays, significantly improving production throughput while minimizing potential connection-related defects and damage. The wire harness assembly is available in three wire gauge configurations and three lengths for greater design flexibility.
Merkmale
- Solderless connection design
- Vertical snap-in mating connection
- Low-profile, connector height of 1.40mm
- Positive locking latch function
- Gold-plated contacts
- Halogen-free, UL94V-0 compliant, multiple wire gauge (28 to 18 AWG, including fused combinations) and length options (152.50, 305.00, and 458.00 mm) available
- Minimizes handling of the array during installation, greatly reducing the risk of damage. Eliminates the need for specialized operator training and solder joint inspection
- Enables fast, easy, and reliable connection to LED array holders
- Slim design for space-constrained applications. Minimizes risk of impacting light output
- Provides audible click to confirm connection
- Highly reliable with low contact resistance
- RoHS compliant with UL flammability rating
- Design flexibility
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |