Ampleon BLF8G24LS-150VJ
| 제조업체 | |
| 제조사 품번 | BLF8G24LS-150VJ |
| LCSC 번호 | C5558729 |
| 포장 | SOT-1244B |
| 고객 번호 | |
| 주요 제원 | 65V 1.5V SOT-1244B Single FETs, MOSFETs RoHS |
| 데이터시트 | Ampleon BLF8G24LS-150VJ |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| 제조업체 | Ampleon | |
| 포장 | SOT-1244B | |
| Operating Temperature | - | |
| Configuration | - | |
| Drain to Source Voltage | 65V | |
| Current - Continuous Drain(Id) | - | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | - | |
| Number | - | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| 제조업체 | Ampleon | |
| 포장 | SOT-1244B | |
| Operating Temperature | - | |
| Configuration | - | |
| Drain to Source Voltage | 65V | |
| Current - Continuous Drain(Id) | - |
| 타입 | 설명 | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | - | |
| Number | - | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | - |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
150 W LDMOS power transistor for base station applications, with improved video bandwidth in the 2300 MHz to 2400 MHz frequency range.
주요 특징
AI 번역
- Excellent durability
- High efficiency
- Low thermal resistance for outstanding thermal stability
- Decoupling capability improves video bandwidth (typical 70 MHz)
- Low output capacitance for enhanced performance in Doherty applications
- Low memory effect design for superior digital predistortion capability
- Internal matching for ease of use
- Integrated ESD protection
- Gull-wing optimized design
- Compliant with RoHS Directive 2002/95/EC
응용 분야
AI 번역
- RF power amplifier for base station and multi-carrier applications in the 2300 MHz to 2400 MHz frequency range
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 174.1335 | $ 174.13 |
| 200+ | $ 69.481 | $ 13896.20 |
| 500+ | $ 67.1596 | $ 33579.80 |
| 1,000+ | $ 66.011 | $ 66011.00 |
표준 패키지100/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| 제조업체 | Ampleon | |
| 포장 | SOT-1244B | |
| Operating Temperature | - | |
| Configuration | - | |
| Drain to Source Voltage | 65V | |
| Current - Continuous Drain(Id) | - | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | - | |
| Number | - | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| 제조업체 | Ampleon | |
| 포장 | SOT-1244B | |
| Operating Temperature | - | |
| Configuration | - | |
| Drain to Source Voltage | 65V | |
| Current - Continuous Drain(Id) | - |
| 타입 | 설명 | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | - | |
| Number | - | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | - |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
150 W LDMOS power transistor for base station applications, with improved video bandwidth in the 2300 MHz to 2400 MHz frequency range.
주요 특징
AI 번역
- Excellent durability
- High efficiency
- Low thermal resistance for outstanding thermal stability
- Decoupling capability improves video bandwidth (typical 70 MHz)
- Low output capacitance for enhanced performance in Doherty applications
- Low memory effect design for superior digital predistortion capability
- Internal matching for ease of use
- Integrated ESD protection
- Gull-wing optimized design
- Compliant with RoHS Directive 2002/95/EC
응용 분야
AI 번역
- RF power amplifier for base station and multi-carrier applications in the 2300 MHz to 2400 MHz frequency range
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

