Anatech Electronics Inc. AB2140B1259
| Hersteller | |
| Herst.-Teilenr. | AB2140B1259 |
| LCSC-Nr. | C5547601 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 1.3dB RF Filters RoHS |
| Datenblatt | Anatech Electronics Inc. AB2140B1259 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/RF Filters | |
| Hersteller | Anatech Electronics Inc. | |
| Verp. | - | |
| Relative Bandwidth | - | |
| Impedance | - | |
| Frequency - Center | 2.14GHz | |
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | - | |
| Operating Temperature | -45℃~+85℃ | |
| Insertion Loss | 1.3dB |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/RF Filters | |
| Hersteller | Anatech Electronics Inc. | |
| Verp. | - | |
| Relative Bandwidth | - | |
| Impedance | - | |
| Frequency - Center | 2.14GHz |
| Typ | Beschreibung | |
|---|---|---|
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | - | |
| Operating Temperature | -45℃~+85℃ | |
| Insertion Loss | 1.3dB |
Beschreibung
This cavity bandpass filter has a center frequency of 2140 MHz, a frequency range of 2110.2~2169.8 MHz, insertion loss ≤1.3 dB, return loss ≥14 dB, rejection >22 dBc at 2100 MHz, and rejection >57 dBc at 2200 MHz. It features threaded mounting, SMA(F) connector type, dimensions of 3.42" x 1.60" x 1.14", and a black surface finish. Operating temperature range is -45℃ to +85℃, and storage temperature range is -55℃ to +100℃.
Merkmale
- Center Frequency: 2140 MHz
- Frequency Range: 2110.2~2169.8 MHz
- Insertion Loss: ≤1.3 dB
- Return Loss: ≥14 dB
- Rejection 1: >22 dBc@2100 MHz
- Rejection 2: >57 dBc@2200 MHz
- Mounting Style: Thread Mount
- Connector Type: SMA(F)
- Dimensions: 3.42" x 1.60" x 1.14"
- Surface Finish: Black
- Operating Temperature: -45℃ to +85℃
- Storage Temperature: -55℃ to +100℃
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 610.1139 | $ 610.11 |
| 200+ | $ 573.0201 | $ 114604.02 |
| 500+ | $ 553.8714 | $ 276935.70 |
| 1,000+ | $ 544.4106 | $ 544410.60 |
Standardgehäuse1/Full Box | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/RF Filters | |
| Hersteller | Anatech Electronics Inc. | |
| Verp. | - | |
| Relative Bandwidth | - | |
| Impedance | - | |
| Frequency - Center | 2.14GHz | |
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | - | |
| Operating Temperature | -45℃~+85℃ | |
| Insertion Loss | 1.3dB |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/RF Filters | |
| Hersteller | Anatech Electronics Inc. | |
| Verp. | - | |
| Relative Bandwidth | - | |
| Impedance | - | |
| Frequency - Center | 2.14GHz |
| Typ | Beschreibung | |
|---|---|---|
| Type of Filter | Bandpass | |
| Cut-Off Frequency | - | |
| Attenuation | - | |
| Operating Temperature | -45℃~+85℃ | |
| Insertion Loss | 1.3dB |
Beschreibung
This cavity bandpass filter has a center frequency of 2140 MHz, a frequency range of 2110.2~2169.8 MHz, insertion loss ≤1.3 dB, return loss ≥14 dB, rejection >22 dBc at 2100 MHz, and rejection >57 dBc at 2200 MHz. It features threaded mounting, SMA(F) connector type, dimensions of 3.42" x 1.60" x 1.14", and a black surface finish. Operating temperature range is -45℃ to +85℃, and storage temperature range is -55℃ to +100℃.
Merkmale
- Center Frequency: 2140 MHz
- Frequency Range: 2110.2~2169.8 MHz
- Insertion Loss: ≤1.3 dB
- Return Loss: ≥14 dB
- Rejection 1: >22 dBc@2100 MHz
- Rejection 2: >57 dBc@2200 MHz
- Mounting Style: Thread Mount
- Connector Type: SMA(F)
- Dimensions: 3.42" x 1.60" x 1.14"
- Surface Finish: Black
- Operating Temperature: -45℃ to +85℃
- Storage Temperature: -55℃ to +100℃
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Typ | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

