LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Advanced Energy 10C24-P60-I5-AD-H product image
실제 제품과 다를 수 있음

Advanced Energy 10C24-P60-I5-AD-H

제조업체
제조사 품번
10C24-P60-I5-AD-H
LCSC 번호
C5474752
포장
-
고객 번호
주요 제원
10kV 23V~30V DC DC Converters RoHS
데이터시트Advanced Energy 10C24-P60-I5-AD-H
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 1616.0324$ 1616.03
200+$ 1517.779$ 303555.80
500+$ 1467.0599$ 733529.95
1,000+$ 1441.9983$ 1441998.30
표준 패키지1/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Power Supplies/Power Suppliers - Board Mount/DC DC Converters
제조업체Advanced Energy
포장-
Number of Outputs1
Iout6mA
Output Voltage10kV
FeaturesProgrammable output voltage
Voltage - Supply23V~30V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The UltraVolt High Power C Series of regulated DC-to-DC converters are designed for high voltage capacitor charging applications that demand fast rise times with controlled voltage overshoot.

주요 특징

AI 번역
  • Regulated high voltage outputs ranging from 8 to 30 kV DC maximum
  • Single output: positive or negative polarity models
  • Choice of 60, 125, or 250 W maximum power
  • 24 VDC input
  • Output ripple performance <1.0%
  • Controlled high voltage overshoot enhances longevity of external load components
  • Temperature coefficient 50 ppm/°C
  • Simplified integration with available 0 to 5 VDC or 0 to 10 VDC interface
  • Reliable modular design
  • Factory-configured performance, control and integration options
  • UL/cUL recognized, IEC-60950-1, CE Mark (LVD and RoHS)

응용 분야

AI 번역
  • Capacitive charging and pulsed power applications
  • High potential testing and Electrostatic Discharge (ESD)
  • Automated Test Equipment (ATE)
  • Lasers and opto-electronics
  • Ultrasonic pulse generators