Dialight 051320601300
| Hersteller | |
| Herst.-Teilenr. | 051320601300 |
| LCSC-Nr. | C5464686 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Optoelectronics Accessories |
| Datenblatt | Dialight 051320601300 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Optoelectronics Accessories | |
| Hersteller | Dialight | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Optoelectronics Accessories | |
| Hersteller | Dialight |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The model number 051-3402-01-301G-6DOUBLECONTACTBAYONETBASE is a large incandescent indicator lamp designed for installation in a 1-inch mounting hole, with an operating voltage range of 6~32V. This series of indicator lamps meets the relevant requirements. Material and surface finish information can be found on page 38D. The product has received component recognition from Underwriters Laboratories. Screw-in lens covers are available, including the 51-320 convex lens model. The base part numbers and lens cover part numbers for this series are listed, with convex lens options available in back-frosted (51-0111-300) and unfrosted (51-0131-300), flat lens options in back-frosted (51-0211-300) and unfrosted (51-0231-300), and faceted lens options in unfrosted (51-0431-300). Part numbers listed in this catalog default to red lens products. To order lens colors other than red, refer to the chart on page 2D.
Merkmale
- For mounting in 1-inch through-holes
- Operating voltage range: 6~32V
- Screw-in lens cap available
- Component recognized by UL
- Multiple lens types (convex, flat, faceted) and finishes (back frosted, unfrosted) available
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 242.244 | $ 242.24 |
| 200+ | $ 96.6576 | $ 19331.52 |
| 500+ | $ 93.4276 | $ 46713.80 |
| 1,000+ | $ 91.8308 | $ 91830.80 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Optoelectronics Accessories | |
| Hersteller | Dialight | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Optoelectronics Accessories | |
| Hersteller | Dialight |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The model number 051-3402-01-301G-6DOUBLECONTACTBAYONETBASE is a large incandescent indicator lamp designed for installation in a 1-inch mounting hole, with an operating voltage range of 6~32V. This series of indicator lamps meets the relevant requirements. Material and surface finish information can be found on page 38D. The product has received component recognition from Underwriters Laboratories. Screw-in lens covers are available, including the 51-320 convex lens model. The base part numbers and lens cover part numbers for this series are listed, with convex lens options available in back-frosted (51-0111-300) and unfrosted (51-0131-300), flat lens options in back-frosted (51-0211-300) and unfrosted (51-0231-300), and faceted lens options in unfrosted (51-0431-300). Part numbers listed in this catalog default to red lens products. To order lens colors other than red, refer to the chart on page 2D.
Merkmale
- For mounting in 1-inch through-holes
- Operating voltage range: 6~32V
- Screw-in lens cap available
- Component recognized by UL
- Multiple lens types (convex, flat, faceted) and finishes (back frosted, unfrosted) available
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

