Lingqiang LQ-0.8-3PWT
| Produttore | LingqiangAsian Brands |
| Cod. Prod. | LQ-0.8-3PWT |
| Cod. LCSC | C54618655 |
| Imballo | SMD,P=0.8mm,Surface Mount,Right Angle |
| Numero Cliente | |
| Attr. chiave | Surface Mount, Right Angle 0.8mm 500mA 50V 3P -40℃~+105℃ Tin 3 1x3P 1 SMD,P=0.8mm,Surface Mount,Right Angle Headers, Male Pins |
| Scheda Tecnica | Lingqiang LQ-0.8-3PWT |
| Cavi Personalizzati | MOQ 1 pz |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Produttore | Lingqiang | |
| Imballo | SMD,P=0.8mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Pitch | 0.8mm | |
| Current Rating | 500mA | |
| Voltage Rating (Max) | 50V | |
| Number of PINs | 3P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Phosphor bronze | |
| Contact Plating | Tin | |
| Number of PINs Per Row | 3 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 4.7mm | |
| Pin Structure | 1x3P | |
| Number of Rows | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Produttore | Lingqiang | |
| Imballo | SMD,P=0.8mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Pitch | 0.8mm | |
| Current Rating | 500mA | |
| Voltage Rating (Max) | 50V | |
| Number of PINs | 3P |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Phosphor bronze | |
| Contact Plating | Tin | |
| Number of PINs Per Row | 3 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 4.7mm | |
| Pin Structure | 1x3P | |
| Number of Rows | 1 |
Descrizione
The technical parameters of the printed circuit board are as follows: rated current 0.5A AC/DC, rated voltage 50V AC/DC, withstanding voltage 500V AC per minute, contact resistance max. 20mΩ, insulation resistance min. 100MΩ. Operating temperature range: -40℃ ~ +105℃.
Caratteristiche
- Rated Current: 0.5A AC/DC
- Rated Voltage: 50V AC/DC
- Withstand Voltage: 500V AC per minute
- Contact Resistance: 20mΩ max
- Insulation Resistance: 100MΩ min
- Operating Temperature: -40℃ ~ +105℃
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 10+ | $ 0.0721 | $ 0.72 |
| 100+ | $ 0.0573 | $ 5.73 |
| 300+ | $ 0.05 | $ 15.00 |
| 1,000+ | $ 0.0445 | $ 44.50 |
| 4,000+ | $ 0.04 | $ 160.00 |
| 8,000+ | $ 0.0378 | $ 302.40 |
Package Standard4000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Produttore | Lingqiang | |
| Imballo | SMD,P=0.8mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Pitch | 0.8mm | |
| Current Rating | 500mA | |
| Voltage Rating (Max) | 50V | |
| Number of PINs | 3P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Phosphor bronze | |
| Contact Plating | Tin | |
| Number of PINs Per Row | 3 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 4.7mm | |
| Pin Structure | 1x3P | |
| Number of Rows | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Produttore | Lingqiang | |
| Imballo | SMD,P=0.8mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Pitch | 0.8mm | |
| Current Rating | 500mA | |
| Voltage Rating (Max) | 50V | |
| Number of PINs | 3P |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Phosphor bronze | |
| Contact Plating | Tin | |
| Number of PINs Per Row | 3 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 4.7mm | |
| Pin Structure | 1x3P | |
| Number of Rows | 1 |
Descrizione
The technical parameters of the printed circuit board are as follows: rated current 0.5A AC/DC, rated voltage 50V AC/DC, withstanding voltage 500V AC per minute, contact resistance max. 20mΩ, insulation resistance min. 100MΩ. Operating temperature range: -40℃ ~ +105℃.
Caratteristiche
- Rated Current: 0.5A AC/DC
- Rated Voltage: 50V AC/DC
- Withstand Voltage: 500V AC per minute
- Contact Resistance: 20mΩ max
- Insulation Resistance: 100MΩ min
- Operating Temperature: -40℃ ~ +105℃
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Cavi su misura: MOQ 1 pz
LCSC offre una gamma completa di soluzioni di cablaggio personalizzate ed economiche, progettate per soddisfare le diverse esigenze dei componenti elettronici e delle applicazioni elettriche. I nostri prodotti sono conformi agli standard RoHS e UL, garantendo qualità superiore e affidabilità. Grazie al nostro vasto inventario di connettori in pronta consegna, offriamo un servizio flessibile senza minimi d'ordine, preventivi rapidi e tempi di consegna brevi, rendendo il vostro processo di acquisto semplice ed efficiente. Scopri di più.



