LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Infineon IRSM836-045MA product image
  • IRSM836-045MA thumbnail 1
  • IRSM836-045MA thumbnail 2
  • IRSM836-045MA thumbnail 3
  • 핀아웃
  • 풋프린트
실제 제품과 다를 수 있음

Infineon IRSM836-045MA

제조업체
제조사 품번
IRSM836-045MA
LCSC 번호
C538430
포장
PQFN-36L-EP(12x12)
고객 번호
주요 제원
PQFN-36L-EP(12x12) Motor Drivers, Controllers RoHS
데이터시트Infineon IRSM836-045MA
RoHS 준수1개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
재고 있음: 2
2 재고 있음, 당일 발송
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가총액
1+$ 13.7138$ 13.71
10+$ 13.2772$ 132.77
표준 패키지800/Full Tray
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
제조업체Infineon
포장PQFN-36L-EP(12x12)
FeaturesOvercurrent Protection
Interface-
Operating Temperature-40℃~+150℃
Output Current4A
Output Voltage-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The IRSM836-045MA is a 4A, 500V Integrated Power Module (IPM) designed for advanced home appliance motor drive applications such as energy-efficient fans and pumps. International Rectifier (IR) technology delivers an extremely compact, high-performance AC motor driver in an isolated package. This advanced IPM combines IR's low RDS(on) trench MOSFET technology with industry-benchmark three-phase high-voltage robust gate drivers in a compact PQFN package. The surface-mount package measures only 12x12mm, features integrated bootstrap functionality, and its compact footprint makes it ideal for space-constrained applications. Integrated overcurrent protection, fault reporting, and undervoltage lockout provide a high level of protection and fail-safe operation. The IRSM836-045MA operates without a heatsink.

주요 특징

AI 번역
  • Integrated gate drivers with bootstrap
  • Open-source for leg shunt current sensing
  • Protected shutdown pin
  • Low RDS(on) trench FREDFET
  • Under-voltage lockout on all channels
  • Matched propagation delay on all channels
  • dV/dt optimized for loss and EMI tradeoff
  • 3.3V Schmitt-triggered active-high input logic
  • Cross-conduction prevention logic
  • Motor power range up to ~130W without heatsink
  • Minimum isolation 1500VRMS
  • All part numbers lead-free

응용 분야

AI 번역
  • Energy-saving fans
  • Water pumps