HOLTEK HT32F50231-44LQFP
| Hersteller | HOLTEKAsian Brands |
| Herst.-Teilenr. | HT32F50231-44LQFP |
| LCSC-Nr. | C5363071 |
| Verp. | LQFP-44(10x10) |
| Kundennummer | |
| Hauptmerkm. | LQFP-44(10x10) Microcontrollers |
| Datenblatt | HOLTEK HT32F50231-44LQFP |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | HOLTEK | |
| Verp. | LQFP-44(10x10) |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | HOLTEK |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | LQFP-44(10x10) |
Beschreibung
This series of microcontrollers are 32-bit high-performance, low-power MCUs based on the Arm Cortex-M0+ processor core. The Cortex-M0+ is a next-generation processor core that tightly integrates a Nested Vectored Interrupt Controller (NVIC), SysTick Timer, and advanced debug support. This series of MCUs can operate at frequencies up to 20 MHz, leveraging a Flash accelerator for enhanced performance. They provide up to 64 KB of embedded Flash memory for program/data storage and up to 8 KB of embedded SRAM for system operation and application use. This series of MCUs features a wide range of peripherals, including a hardware divider DIV, ADC, I2C, USART, UART, SPI, MCTM, GPTM, PWM, BFTM, CRC-16/32, RTC, WDT, and SW-DP (Serial Wire Debug Port). Several power-saving modes are provided, offering optimized flexibility in terms of wake-up latency and power consumption — a key consideration for low-power applications.
Merkmale
- 32-bit Arm Cortex-M0+ processor core
- Up to 20 MHz operating frequency with single-cycle multiplication
- Integrated NVIC
- 24-bit SysTick timer
- Up to 64 KB on-chip Flash for instruction/data and option storage
- Up to 8 KB on-chip SRAM
- Multiple boot modes supported
- 32-bit word programming with ISP and IAP support
- Flash protection against unauthorized access
- POR/PDR
- BOD
- LVD
- External 4~20 MHz crystal oscillator
- External 32.768 kHz crystal oscillator
- Internal 20 MHz RC oscillator adjustable to ±2% accuracy at 25℃
- Internal 32 kHz RC oscillator
- Independent clock dividers and gating bits per peripheral clock source
- Flexible power supply: VDD (2.5 V~5.5 V), ΔVDDIO for I/O supply (1.8 V~5.5 V)
- Integrated 1.5 V LDO regulator for MCU core, peripheral, and memory supply
- VDD, VDDIO, and VCORE power domains
- Three low-power modes: Sleep, Deep Sleep 1, Deep Sleep 2
- 24-bit up-counter with programmable prescaler, alarm interrupt, and wake-up event
- Up to 16 EXTI input lines with configurable trigger sources and types
- All GPIO pins selectable as EXTI trigger sources
- Trigger types: high level, low level, falling edge, rising edge, or both edges
- Independent interrupt enable, wake-up enable, and status flag per EXTI input line
- Software interrupt trigger mode per EXTI input line
- Built-in glitch filter for short pulse rejection
- 32-bit signed/unsigned divider
- 8 clock cycles for operation, 1 clock cycle for load
- Divide-by-zero error flag
- 12-bit SAR ADC core, up to 1 Msps conversion rate, up to 12 external analog input channels
- Up to 40 GPIO
- Ports A, B, C mapped to 16 EXTI lines
- Programmable output drive current on nearly all I/O pins
- 32-bit compare/match up-counter — no input/output control
- One-shot mode — stops counting after compare match
- Repeat mode — restarts counting after compare match
Anwendungen
- White goods application control
- Power supply monitoring
- Alarm systems
- Consumer products
- Handheld devices
- Data logging applications
- Motor controllers
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.3185 | $ 2.32 |
| 200+ | $ 0.9259 | $ 185.18 |
| 500+ | $ 0.8956 | $ 447.80 |
| 1,500+ | $ 0.8789 | $ 1318.35 |
Standardgehäuse1500/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | HOLTEK | |
| Verp. | LQFP-44(10x10) |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | HOLTEK |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | LQFP-44(10x10) |
Beschreibung
This series of microcontrollers are 32-bit high-performance, low-power MCUs based on the Arm Cortex-M0+ processor core. The Cortex-M0+ is a next-generation processor core that tightly integrates a Nested Vectored Interrupt Controller (NVIC), SysTick Timer, and advanced debug support. This series of MCUs can operate at frequencies up to 20 MHz, leveraging a Flash accelerator for enhanced performance. They provide up to 64 KB of embedded Flash memory for program/data storage and up to 8 KB of embedded SRAM for system operation and application use. This series of MCUs features a wide range of peripherals, including a hardware divider DIV, ADC, I2C, USART, UART, SPI, MCTM, GPTM, PWM, BFTM, CRC-16/32, RTC, WDT, and SW-DP (Serial Wire Debug Port). Several power-saving modes are provided, offering optimized flexibility in terms of wake-up latency and power consumption — a key consideration for low-power applications.
Merkmale
- 32-bit Arm Cortex-M0+ processor core
- Up to 20 MHz operating frequency with single-cycle multiplication
- Integrated NVIC
- 24-bit SysTick timer
- Up to 64 KB on-chip Flash for instruction/data and option storage
- Up to 8 KB on-chip SRAM
- Multiple boot modes supported
- 32-bit word programming with ISP and IAP support
- Flash protection against unauthorized access
- POR/PDR
- BOD
- LVD
- External 4~20 MHz crystal oscillator
- External 32.768 kHz crystal oscillator
- Internal 20 MHz RC oscillator adjustable to ±2% accuracy at 25℃
- Internal 32 kHz RC oscillator
- Independent clock dividers and gating bits per peripheral clock source
- Flexible power supply: VDD (2.5 V~5.5 V), ΔVDDIO for I/O supply (1.8 V~5.5 V)
- Integrated 1.5 V LDO regulator for MCU core, peripheral, and memory supply
- VDD, VDDIO, and VCORE power domains
- Three low-power modes: Sleep, Deep Sleep 1, Deep Sleep 2
- 24-bit up-counter with programmable prescaler, alarm interrupt, and wake-up event
- Up to 16 EXTI input lines with configurable trigger sources and types
- All GPIO pins selectable as EXTI trigger sources
- Trigger types: high level, low level, falling edge, rising edge, or both edges
- Independent interrupt enable, wake-up enable, and status flag per EXTI input line
- Software interrupt trigger mode per EXTI input line
- Built-in glitch filter for short pulse rejection
- 32-bit signed/unsigned divider
- 8 clock cycles for operation, 1 clock cycle for load
- Divide-by-zero error flag
- 12-bit SAR ADC core, up to 1 Msps conversion rate, up to 12 external analog input channels
- Up to 40 GPIO
- Ports A, B, C mapped to 16 EXTI lines
- Programmable output drive current on nearly all I/O pins
- 32-bit compare/match up-counter — no input/output control
- One-shot mode — stops counting after compare match
- Repeat mode — restarts counting after compare match
Anwendungen
- White goods application control
- Power supply monitoring
- Alarm systems
- Consumer products
- Handheld devices
- Data logging applications
- Motor controllers
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |