Rayson RS512M32LM4D2BDS-53BT
| Hersteller | RaysonAsian Brands |
| Herst.-Teilenr. | RS512M32LM4D2BDS-53BT |
| LCSC-Nr. | C53374461 |
| Verp. | FBGA-200 |
| Kundennummer | |
| Hauptmerkm. | 16Gbit 1.866GHz FBGA-200 Memory |
| Datenblatt | Rayson RS512M32LM4D2BDS-53BT |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | Rayson | |
| Verp. | FBGA-200 | |
| Operating Temperature | 0℃~+85℃ | |
| Features | Auto self-refresh;Built-in temperature sensor;Auto precharge function;Write leveling function;ZQ calibration function | |
| Refresh Current | - | |
| Memory Size | 16Gbit | |
| Voltage - Supply | -;- | |
| Clock Frequency | 1.866GHz | |
| Memory Format | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | Rayson | |
| Verp. | FBGA-200 | |
| Operating Temperature | 0℃~+85℃ | |
| Features | Auto self-refresh;Built-in temperature sensor;Auto precharge function;Write leveling function;ZQ calibration function |
| Typ | Beschreibung | |
|---|---|---|
| Refresh Current | - | |
| Memory Size | 16Gbit | |
| Voltage - Supply | -;- | |
| Clock Frequency | 1.866GHz | |
| Memory Format | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Ultra-low-voltage core and I/O power supplies – VDD1 = 1.70 - 1.95V; 1.80V nominal – VDD2 = 1.06 – 1.17V; 1.10V nominal VDDQ = 1.06 - 1.17V; 1.10V nominal or Low VDDQ = 0.57 – 0.65V; 0.60 V nominal
- Frequency range – 2133 – 10 MHz (data rate range: 4266 – 20 Mb/s/pin)
- 16n prefetch DDR architecture
- 8 internal banks per channel for concurrent operation
- Single-data-rate CMD/ADR entry
- Bidirectional/differential data strobe per byte lane
- Programmable READ and WRITE latencies (RL/WL)
- Programmable and on-the-fly burst lengths (BL = 16, 32)
- Directed per-bank refresh for concurrent bank operation and ease of command scheduling
- Up to 8.5 GB/s per die
- On-chip temperature sensor to control self refresh rate
- Partial-array self refresh (PASR)
- Selectable output drive strength (DS)
- Clock-stop capability
- RoHS-compliant, “green” packaging
- Programmable VSS (ODT) termination
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 48.5333 | $ 48.53 |
| 30+ | $ 46.736 | $ 1402.08 |
Standardgehäuse2500/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | Rayson | |
| Verp. | FBGA-200 | |
| Operating Temperature | 0℃~+85℃ | |
| Features | Auto self-refresh;Built-in temperature sensor;Auto precharge function;Write leveling function;ZQ calibration function | |
| Refresh Current | - | |
| Memory Size | 16Gbit | |
| Voltage - Supply | -;- | |
| Clock Frequency | 1.866GHz | |
| Memory Format | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | Rayson | |
| Verp. | FBGA-200 | |
| Operating Temperature | 0℃~+85℃ | |
| Features | Auto self-refresh;Built-in temperature sensor;Auto precharge function;Write leveling function;ZQ calibration function |
| Typ | Beschreibung | |
|---|---|---|
| Refresh Current | - | |
| Memory Size | 16Gbit | |
| Voltage - Supply | -;- | |
| Clock Frequency | 1.866GHz | |
| Memory Format | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Ultra-low-voltage core and I/O power supplies – VDD1 = 1.70 - 1.95V; 1.80V nominal – VDD2 = 1.06 – 1.17V; 1.10V nominal VDDQ = 1.06 - 1.17V; 1.10V nominal or Low VDDQ = 0.57 – 0.65V; 0.60 V nominal
- Frequency range – 2133 – 10 MHz (data rate range: 4266 – 20 Mb/s/pin)
- 16n prefetch DDR architecture
- 8 internal banks per channel for concurrent operation
- Single-data-rate CMD/ADR entry
- Bidirectional/differential data strobe per byte lane
- Programmable READ and WRITE latencies (RL/WL)
- Programmable and on-the-fly burst lengths (BL = 16, 32)
- Directed per-bank refresh for concurrent bank operation and ease of command scheduling
- Up to 8.5 GB/s per die
- On-chip temperature sensor to control self refresh rate
- Partial-array self refresh (PASR)
- Selectable output drive strength (DS)
- Clock-stop capability
- RoHS-compliant, “green” packaging
- Programmable VSS (ODT) termination
C53374461 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

