ChipON KF32LS201IQT
| Produttore | ChipONAsian Brands |
| Cod. Prod. | KF32LS201IQT |
| Cod. LCSC | C5180201 |
| Imballo | LQFP-64(7x7) |
| Numero Cliente | |
| Attr. chiave | 32-bit microcontroller |
| Scheda Tecnica | ChipON KF32LS201IQT |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | ChipON | |
| Imballo | LQFP-64(7x7) | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Number of I/O | 60 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| CPU Core | KungFu32 | |
| EEPROM | - | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | ChipON | |
| Imballo | LQFP-64(7x7) | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Number of I/O | 60 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~3.6V |
| Tipo | Descrizione | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| CPU Core | KungFu32 | |
| EEPROM | - | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- 32-bit high-performance KungFu32 core
- Operating frequency up to 48MHz, software-adjustable
- High-efficiency instruction set based on 16-bit/32-bit mixed instructions
- 3-stage pipeline
- 32×32 single-cycle multiplication, 32÷32 hardware division
- Interrupt priority handling with automatic interrupt stack
- 13 32-bit general-purpose registers R0~R12
- Link register (R13)
- Stack pointer register (R14)
- Program counter (R15)
- 24-bit SysTick timer
- Up to 512KByte FLASH with ECC
- Up to 48KByte RAM, up to 32KByte with ECC
- 16KByte boot ROM
- FLASH endurance: 100,000 write cycles
- Built-in power-on reset circuit
- Low-voltage detection and low-voltage reset
- Programmable voltage detection
- Hardware dual watchdog
- 6 selectable system clock sources
- Two-wire serial programming/in-circuit debugging support
- LQFP100 package: 94 general-purpose I/Os
- LQFP64 package: 60 general-purpose I/Os
- LQFP/QFN48 package: 45 general-purpose I/Os
- QFN32 package: 29 general-purpose I/Os
- Configurable I/O settings
- Built-in pull-up/pull-down; push-pull and open-drain output modes
- Digital/analog pin configuration
- Pin function remapping
- Schmitt trigger input
- Timer 0: 16-bit low-power general-purpose timer with CCP0 support
- Timer 1/2/3/4: 16-bit general-purpose timers with CCP1/2/3/4 support
- Timer 5/6: advanced timers with ECCP5 support
- Timer 14/15: basic timers
- Timer 7: QEI0 support
- 2× 7-channel DMA
- 2× SPI bus modules (I2S-compatible)
- 2× I2C bus modules (SMBUS/PMBUS-compatible)
- Up to 8× USART modules (7816/LIN/IRDA-compatible), including 1 low-power USART
- 1× CFGL configurable logic unit module
- 1× independent RTC (perpetual calendar)
- 1× LCD display module, supports 8×36 or 8×48 mode
- 1× touch module
- 1× 12-bit ADC module, up to 43 channels
- 2× CMP comparator modules
- 5 power modes: normal run, standard sleep, stop, standby, and shutdown
- Operating voltage: 1.71V~3.6V
- Operating temperature range: -40~85℃
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
| 1+ | $ 2.9978 | $ 3.00 |
| 10+ | $ 2.5567 | $ 25.57 |
| 30+ | $ 2.2792 | $ 68.38 |
| 250+ | $ 1.9082 | $ 477.05 |
| 500+ | $ 1.7803 | $ 890.15 |
| 1,000+ | $ 1.7258 | $ 1725.80 |
| 2,000+ | $ 1.7039 | $ 3407.80 |
| 5,000+ | $ 1.6884 | $ 8442.00 |
Package Standard250/Full Tray | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | ChipON | |
| Imballo | LQFP-64(7x7) | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Number of I/O | 60 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| CPU Core | KungFu32 | |
| EEPROM | - | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | ChipON | |
| Imballo | LQFP-64(7x7) | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Number of I/O | 60 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.71V~3.6V |
| Tipo | Descrizione | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| CPU Core | KungFu32 | |
| EEPROM | - | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- 32-bit high-performance KungFu32 core
- Operating frequency up to 48MHz, software-adjustable
- High-efficiency instruction set based on 16-bit/32-bit mixed instructions
- 3-stage pipeline
- 32×32 single-cycle multiplication, 32÷32 hardware division
- Interrupt priority handling with automatic interrupt stack
- 13 32-bit general-purpose registers R0~R12
- Link register (R13)
- Stack pointer register (R14)
- Program counter (R15)
- 24-bit SysTick timer
- Up to 512KByte FLASH with ECC
- Up to 48KByte RAM, up to 32KByte with ECC
- 16KByte boot ROM
- FLASH endurance: 100,000 write cycles
- Built-in power-on reset circuit
- Low-voltage detection and low-voltage reset
- Programmable voltage detection
- Hardware dual watchdog
- 6 selectable system clock sources
- Two-wire serial programming/in-circuit debugging support
- LQFP100 package: 94 general-purpose I/Os
- LQFP64 package: 60 general-purpose I/Os
- LQFP/QFN48 package: 45 general-purpose I/Os
- QFN32 package: 29 general-purpose I/Os
- Configurable I/O settings
- Built-in pull-up/pull-down; push-pull and open-drain output modes
- Digital/analog pin configuration
- Pin function remapping
- Schmitt trigger input
- Timer 0: 16-bit low-power general-purpose timer with CCP0 support
- Timer 1/2/3/4: 16-bit general-purpose timers with CCP1/2/3/4 support
- Timer 5/6: advanced timers with ECCP5 support
- Timer 14/15: basic timers
- Timer 7: QEI0 support
- 2× 7-channel DMA
- 2× SPI bus modules (I2S-compatible)
- 2× I2C bus modules (SMBUS/PMBUS-compatible)
- Up to 8× USART modules (7816/LIN/IRDA-compatible), including 1 low-power USART
- 1× CFGL configurable logic unit module
- 1× independent RTC (perpetual calendar)
- 1× LCD display module, supports 8×36 or 8×48 mode
- 1× touch module
- 1× 12-bit ADC module, up to 43 channels
- 2× CMP comparator modules
- 5 power modes: normal run, standard sleep, stop, standby, and shutdown
- Operating voltage: 1.71V~3.6V
- Operating temperature range: -40~85℃
C5180201 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |