LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
JingYang TS0801VEX product image
Abbildung ähnlich

JingYang TS0801VEX

Hersteller
JingYangAsian Brands
Herst.-Teilenr.
TS0801VEX
LCSC-Nr.
C5156702
Verp.
SOD-323
Kundennummer
Hauptmerkm.
ESD DIODE 8VWM 18VC SOD-323
DatenblattJingYang TS0801VEX
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Vorrätig: 3,000
3,000 Ab Lager, sofort versandfertig
Minimum: 5Vielfaches: 5Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
5+$ 0.1006$ 0.50
50+$ 0.0801$ 4.01
150+$ 0.0699$ 10.49
500+$ 0.0622$ 31.10
3,000+$ 0.0561$ 168.30
6,000+$ 0.053$ 318.00
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
HerstellerJingYang
Verp.SOD-323
Clamping Voltage18V
Peak Pulse Current (Ipp)12A
Peak Pulse Power Dissipation (Ppp)350W
Voltage - Breakdown8.5V
Number of Channels1
typeESD
PolarityBidirectional
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)8V

Beschreibung

KI-Übersetzung

TS0801VEX is an ultra-low capacitance ESD and Surge Protector designed to provide electrostatic discharge (ESD) protection for high-speed data interfaces. TS0801VEX is designed to protect parasitic-sensitive systems against over-voltage and over-current transient events. It complies with IEC 61000-4-2 (ESD), Level 4 (±15kV air, ±8kV contact discharge), IEC 61000-4-4 (electrical fast transient - EFT) (40A, 5/50 ns), IEC 61000-4-5 (Surge) (20 A, 8/20μs), very fast charged device model (CDM) ESD and cable discharge event (CDE), etc. TS0801VEX is in an SOD-323 package. The combined features of ultra - low capacitance and high ESD robustness make TS0801VEX ideal for applications where arrays are not practical. The low clamping voltage of the TS0801VEX guarantees a minimum stress on the protected IC.

Merkmale

KI-Übersetzung
  • Transient protection for high-speed data lines IEC 61000-4-2 (ESD) ±30kV (Air), ±30kV (Contact), IEC 61000 -4-4 (EFT) 80A (5/50ns), IEC 61000-4-5 (Lightning) 20A (8/20us)
  • Protects one I/O line (bidirectional)
  • Low clamping voltage
  • Working voltages: 8.0V
  • Low leakage current
  • Response Time is <1 ns
  • GREEN Part and RoHS Compliant

Anwendungen

KI-Übersetzung
  • Cell Phone Handsets and Accessories
  • Microprocessor based equipment
  • Personal Digital Assistants (PDA’s)
  • Notebooks, Desktops, and Servers
  • Portable Instrumentation
  • Peripherals
  • USB Interface