LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
KEMET T540B336K010AH86107280 product image
Abbildung ähnlich

KEMET T540B336K010AH86107280

Hersteller
Herst.-Teilenr.
T540B336K010AH86107280
LCSC-Nr.
C4980941
Verp.
1411
Kundennummer
Hauptmerkm.
33uF ±10% 10V Tantalum Capacitors 1411
DatenblattKEMET T540B336K010AH86107280
Alternativteile5
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 9.6949$ 9.69
200+$ 3.7519$ 750.38
500+$ 3.6201$ 1810.05
1,000+$ 3.5549$ 3554.90
Standardgehäuse8000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Capacitors/Tantalum - Polymer Capacitors
HerstellerKEMET
Verp.1411
Capacitance33uF
Voltage Rating10V
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)80mΩ@100kHz
Tolerance±10%

Beschreibung

KI-Übersetzung

KEMET Organic Capacitors (KO-CAP) are solid electrolytic capacitors that use a conductive polymer cathode, enabling extremely low ESR at high frequencies and improved capacitance retention. KO-CAP combines the low ESR of multilayer ceramics, the high capacitance of aluminum electrolytic capacitors, and the volumetric efficiency of tantalum capacitors — all in a single SMT package. Unlike liquid electrolyte-based capacitors, KO-CAP offers exceptionally long service life and high ripple current capability.

HRA polymer electrolytic capacitors deliver the same performance advantages as other KO-CAP series while providing screening options relevant to Hi-Rel applications.

These HRA-grade components offer multiple surge current screening options. A derating of 10–20% is recommended for these capacitors, making them suitable for operating voltages from 0.8 to 48 or 50 VDC.

These are the first polymer electrolytic capacitors for which failure rates can be selected based on KEMET's KO-CAP reliability assessment methodology. This methodology uses accelerated conditions (voltage and temperature) applied to on-board samples to evaluate long-term device reliability. Available failure rates are B (0.1% per 1,000 hours), C (0.01% per 1,000 hours), and D (0.001% per 1,000 hours).

Merkmale

KI-Übersetzung
  • Approved to DLA drawing 04051/04052
  • Part numbers with surge current option B per DLA drawing 04052 approved to ESA/EPPL Part 2
  • B, C, and D failure rate options available
  • 100% accelerated steady-state burn-in
  • High capacitance retention at high frequencies
  • Enhanced humidity performance, rated for 85°C/85% RH, 1.0 VR (black epoxy)
  • Ultra-low ESR down to 5 mΩ
  • Surge current test option available
  • High volumetric efficiency
  • EIA standard case sizes
  • Qualified using KEMET KO-CAP reliability assessment methodology

Anwendungen

KI-Übersetzung

Typical applications include decoupling, filtering, and energy storage applications requiring low ESR or benign failure modes.

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
T494B336K010ATKEMETÄhnliche141195$ 2.1534
TR3B336K010C0300VISHAYÄhnliche141170$ 2.2059
593D336X9010B2TE3VISHAYÄhnliche1411178$ 0.9571
T495B336K010ATE450KEMETÄhnliche141195$ 1.0571
TR3B336K016C0500VISHAYÄhnliche141110$ 2.1016
5 weitere Alternativteile.Alle Ersatzprodukte anzeigen