LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD

TI JM38510/30005BDA

Fabricant
Réf. Fab.
JM38510/30005BDA
Réf. LCSC
C4470873
Condit.
CFP-14
Numéro Client
Caract. clés
4.5V~5.5V 15ns@5V,15pF CFP-14 Gates and Inverters
Fiche TechniqueTI JM38510/30005BDA
Pièces alternatives4
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours

Spécifications du Produit

Tout
TypeDescription
CatégorieIntegrated Circuits (ICs)/Logic/Gates and Inverters
FabricantTI
Condit.CFP-14
Features-
Input Logic Level - Low700mV
Operating Temperature-55℃~+125℃
Logic FamilySN54LS10
Input Logic Level - High2V
Output Logic Level - High3.4V
Quiescent Current(Iq)-
Voltage - Supply4.5V~5.5V
Number of Channels3;3
Current - Output High(IOH)400uA
Propagation Delay15ns@5V,15pF
Output Logic Level - Low500mV
Current - Output Low(IOL)8mA

Description

Traduction par IA

These devices contain three independent 3-input NAND gates. The SN5410, SN54LS10, and SN54S10 are characterized for operation over the full temperature range of -55℃ to 125℃. The SN7410, SN74LS10, and SN74S10 are characterized for operation from 0℃ to 70℃

Caractéristiques

Traduction par IA
  • Positive logic design; logic function: Y = NOT(A·B·C), also expressed as Y = NOT A + NOT B + NOT C
  • Available package types: small outline plastic, ceramic chip carrier, flat package, plastic DIP, and ceramic DIP; specific package type varies by part number
  • Maximum supply voltage: 7V
  • Input voltage upper limit: 5.5V for '10 and 'S10 variants; 7V for LS10 variant
  • Operating temperature range: −55°C to 125°C for SN54 series; 0°C to 70°C for SN74 series
  • Storage temperature range: −65°C to 150°C
  • All typical parameters tested under VCC = 5V, ambient temperature TA = 25°C
  • Usage requirement: no more than one output may be shorted at a time; short-circuit duration must not exceed 1 second
  • Logic symbols conform to ANSI/IEEE Std 91-1984 and IEC Publication 617-12
  • Products available to meet various environmental compliance requirements