ELANTEC EL5172IY
| Hersteller | |
| Herst.-Teilenr. | EL5172IY |
| LCSC-Nr. | C4370809 |
| Verp. | MSOP-8 |
| Kundennummer | |
| Hauptmerkm. | 5.6mA 100MHz 95mA 1 7mV 800V/us 86dB 6uA MSOP-8 Instrumentation, Op Amps, Buffer Amps |
| Datenblatt | ELANTEC EL5172IY |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | ELANTEC | |
| Verp. | MSOP-8 | |
| Quiescent Current | 5.6mA | |
| Gain Bandwidth Product | 100MHz | |
| Output Current | 95mA | |
| Number of Channels | 1 | |
| Features | Differential to single-ended conversion;Built-in compensation;Enable/shutdown function;Capacitive load driving;Current limiting / short-circuit protection;Adjustable output common-mode voltage | |
| Vos - Input Offset Voltage | 7mV | |
| Slew Rate | 800V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Ib - Input Bias Current | 6uA | |
| Rail to Rail | - | |
| Input Offset Voltage Drift(Vos TC) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | ELANTEC | |
| Verp. | MSOP-8 | |
| Quiescent Current | 5.6mA | |
| Gain Bandwidth Product | 100MHz | |
| Output Current | 95mA | |
| Number of Channels | 1 | |
| Features | Differential to single-ended conversion;Built-in compensation;Enable/shutdown function;Capacitive load driving;Current limiting / short-circuit protection;Adjustable output common-mode voltage |
| Typ | Beschreibung | |
|---|---|---|
| Vos - Input Offset Voltage | 7mV | |
| Slew Rate | 800V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Ib - Input Bias Current | 6uA | |
| Rail to Rail | - | |
| Input Offset Voltage Drift(Vos TC) | - |
Beschreibung
The EL5172 and EL5372 are wide bandwidth, low power and single/differential ended to single ended output amplifiers. The EL5172 is a single channel differential to single ended amplifier. The EL5372 is a triple channel differential to single ended amplifier. The EL5172 and EL5372 are internally compensated for closed loop gain of +1 or greater. Connected in gain of 1 and driving a 500Ω load, the EL5172 and EL5372 have a -3dB bandwidth of 250MHz. Driving a 150Ω load at gain of 2, the bandwidth is about 50MHz. The bandwidth at the REF input is about 450MHz. The EL5172 and EL5372 are available with a power-down feature to reduce the power while the amplifier is disabled.
Merkmale
- Differential input range ±2.3V
- 250MHz 3dB bandwidth
- 800V/µs slew rate
- 60mA maximum output current
- Single 5V or dual ±5V supplies
- Low power - 5mA to 6mA per channel
- Pb-free available (RoHS compliant)
Anwendungen
- Twisted-pair receivers
- Differential line receivers
- VGA over twisted-pair
- ADSL/HDSL receivers
- Differential to single-ended amplification
- Reception of analog signals in a noisy environment
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.7821 | $ 0.78 |
| 200+ | $ 0.3032 | $ 60.64 |
| 500+ | $ 0.2925 | $ 146.25 |
| 1,000+ | $ 0.2865 | $ 286.50 |
Standardgehäuse50/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | ELANTEC | |
| Verp. | MSOP-8 | |
| Quiescent Current | 5.6mA | |
| Gain Bandwidth Product | 100MHz | |
| Output Current | 95mA | |
| Number of Channels | 1 | |
| Features | Differential to single-ended conversion;Built-in compensation;Enable/shutdown function;Capacitive load driving;Current limiting / short-circuit protection;Adjustable output common-mode voltage | |
| Vos - Input Offset Voltage | 7mV | |
| Slew Rate | 800V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Ib - Input Bias Current | 6uA | |
| Rail to Rail | - | |
| Input Offset Voltage Drift(Vos TC) | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | ELANTEC | |
| Verp. | MSOP-8 | |
| Quiescent Current | 5.6mA | |
| Gain Bandwidth Product | 100MHz | |
| Output Current | 95mA | |
| Number of Channels | 1 | |
| Features | Differential to single-ended conversion;Built-in compensation;Enable/shutdown function;Capacitive load driving;Current limiting / short-circuit protection;Adjustable output common-mode voltage |
| Typ | Beschreibung | |
|---|---|---|
| Vos - Input Offset Voltage | 7mV | |
| Slew Rate | 800V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Ib - Input Bias Current | 6uA | |
| Rail to Rail | - | |
| Input Offset Voltage Drift(Vos TC) | - |
Beschreibung
The EL5172 and EL5372 are wide bandwidth, low power and single/differential ended to single ended output amplifiers. The EL5172 is a single channel differential to single ended amplifier. The EL5372 is a triple channel differential to single ended amplifier. The EL5172 and EL5372 are internally compensated for closed loop gain of +1 or greater. Connected in gain of 1 and driving a 500Ω load, the EL5172 and EL5372 have a -3dB bandwidth of 250MHz. Driving a 150Ω load at gain of 2, the bandwidth is about 50MHz. The bandwidth at the REF input is about 450MHz. The EL5172 and EL5372 are available with a power-down feature to reduce the power while the amplifier is disabled.
Merkmale
- Differential input range ±2.3V
- 250MHz 3dB bandwidth
- 800V/µs slew rate
- 60mA maximum output current
- Single 5V or dual ±5V supplies
- Low power - 5mA to 6mA per channel
- Pb-free available (RoHS compliant)
Anwendungen
- Twisted-pair receivers
- Differential line receivers
- VGA over twisted-pair
- ADSL/HDSL receivers
- Differential to single-ended amplification
- Reception of analog signals in a noisy environment
C4370809 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |