LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
RENESAS IW662-01-SO8 product image
  • IW662-01-SO8 thumbnail 1
  • IW662-01-SO8 thumbnail 2
  • IW662-01-SO8 thumbnail 3
  • Rozmieszczenie wyprowadzeń
  • Footprint
Zdjęcia poglądowe

RENESAS IW662-01-SO8

Producent
Nr części prod.
IW662-01-SO8
Nr LCSC
C425074
Opak.
SOIC-8
Numer Klienta
Klucz. cechy
SOIC-8 Power Supply Controllers, Monitors RoHS
Karta KatalogowaRENESAS IW662-01-SO8
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
1+$ 0.2373$ 0.24
10+$ 0.2327$ 2.33
30+$ 0.2296$ 6.89
100+$ 0.2265$ 22.65
Standardowa Obudowa2500/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors
ProducentRENESAS
Opak.SOIC-8
Operating Temperature-40℃~+150℃
Operating Voltage3V~16V

Opis

Tłumaczenie AI

The iW662 is an AC/DC secondary-side combo controller for Qualcomm Quick Charge 3.0 (QC3.0) which includes USB interface, secondary-to-primary communication and synchronous rectifcation functions in a single IC. The iW662 resides on the secondary side of an AC/DC power supply and allows the adapter to be confgured for multi-level output voltages from 3.6V to 12V in 200mV increments, depending on the voltage requested by the mobile device (MD). It can be used in Dialog’s primary-side controlled AC/ DC systems to achieve fast voltage transition, low noload power consumption, and fast dynamic load response. The iW662 uses Dialog’s proprietary XM-Comm secondary-to-primary digital communication technology. When paired with Dialog’s primary-side controller, the iW1790, the optocoupler can be completely eliminated in the system. The iW662 transmits all necessary information for rapid charge through the power transformer, including output voltage requests, output current limits, output voltage undershoot, output over-voltage, and fault and reset signals. The iW662 is also an advanced synchronous rectifer (SR) controller with an integrated MOSFET driver, enabling discontinuous mode fyback converters with high effciency operation. The device works with an external power MOSFET to replace the main rectifying diode on the secondary of a fyback converter, improving effciency by reducing secondaryside conduction losses. Dialog’s digital adaptive turn-off control technology minimizes turn-off deadtime, eliminating the need for an additional Schottky diode that is typically needed in parallel with the synchronous MOSFET in conventional synchronous rectifers. The iW662 and iW1790 provide double-layer cable protection. On the secondary side, the iW662 incorporates Dialog’s proprietary D+/D- over-voltage protection to address VBUS D+/D- soft shorts. On the primary side, the iW1790 uses Dialog’s SmartDefender+TM advanced hiccup technology to reduce the average output power during soft shorts without latch.

Funkcje

Tłumaczenie AI
  • XM-Comm proprietary secondary-to-primary digital communication transmits all information for rapid charge without an optocoupler: output voltage requests, output current limits, output voltage undershoot, over-voltage protection, and other fault and reset signals
  • Lossless MOSFET VDS sensing for SR timing control with digital adaptive turn-off control
  • Optimized 5V MOSFET gate driver
  • High-voltage drain sensing up to 100V with no additional external clamping circuits required
  • Supports Qualcomm Quick Charge 3.0 technology
  • High Voltage Dedicated Charging Port (HVDCP) to provide VBUS from 3.6V to 12V in 200mV increments
  • Double-layer cable protection:
    • Secondary side (iW662): Proprietary D+/D- overvoltage protection (OVP) addresses VBUS D+/D - sof shorts
    • Primary side (iW1790): SmartDefender+TM smart hiccup technology reduces average output power at fault conditions without latch
  • Adaptive OVP/UV detection for most VBUS levels
  • Backward compatible with QC2.0 and USB Battery Charging Specifcation Revision 1.2 (USB BC1.2)
  • Wide operating voltage range from 3V to 16V
  • Programmable active fast discharge from a high voltage to 5V at MD unplug or from a high voltage level to a lower level upon request with built-in switch or external switch
  • Intelligent low power mode enables < 20mW no-load power consumption
  • Dual Over-Temperature Protection (OTP) via on-chip temperature sensing circuit and external NTC (10-lead MSOP package only)
  • 10-lead MSOP and 8-Lead SOIC packages

Zastosowania

Tłumaczenie AI
  • 18W/24W QC AC/DC adapters for smart phones, tablets, and other portable devices