LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Megain MG7550N3 product image
  • MG7550N3 thumbnail 1
  • MG7550N3 thumbnail 2
  • MG7550N3 thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

Megain MG7550N3

Produttore
MegainAsian Brands
Cod. Prod.
MG7550N3
Cod. LCSC
C41380429
Imballo
SOT-89-3
Numero Cliente
Attr. chiave
30V, 170mA, 1.2μA Low Dropout (LDO) Linear Regulator
Scheda TecnicaMegain MG7550N3
Conformità RoHS2 documenti disponibili
Parti alternative2
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Disponibile: 3,360
3,360 Pronta consegna
Minimo: 20Multiplo: 20Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
20+$ 0.0403$ 0.81
200+$ 0.0318$ 6.36
1,000+$ 0.0271$ 27.10
2,000+$ 0.0243$ 48.60
10,000+$ 0.0218$ 218.00
20,000+$ 0.0205$ 410.00
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreMegain
ImballoSOT-89-3
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)1.2uA
Output ConfigurationPositive
Operating Voltage30V
Output Current170mA
FeaturesShort Circuit Protection;Thermal shutdown;Over Current Protection
Output TypeFixed

Descrizione

Traduzione AI

MG75xx is a CMOS voltage regulator featuring high ripple rejection, low quiescent current, low dropout voltage, and short-circuit protection. With a quiescent current as low as 1.2μA at no load, it delivers 170mA output current under minimal input-to-output voltage differential while maintaining excellent regulation performance. This makes it ideal for portable battery-powered products, metering equipment, and security applications. The MG75xx retains all common LDO characteristics, including a low-dropout PMOS pass device, short-circuit protection, and thermal shutdown.

Caratteristiche

Traduzione AI
  • Output voltage tolerance ±2%
  • VIN range up to 30V
  • Ultra-low quiescent current 1.2uA
  • 600mV dropout voltage at 100mA output current
  • Internal thermal overload protection
  • Internal current limiting protection
  • Compatible with low-ESR ceramic capacitors

Applicazioni

Traduzione AI
  • Portable battery-powered devices (e-cigarettes with displays, etc.)
  • Consumer electronics (wireless chargers, PD cables, etc.)
  • Communication devices (smartphones, PDAs, etc.)
  • Home appliances, remote controls
  • Power tools, Li-ion battery protection boards

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
MG78M05N3MegainSimiliSOT-89-316,020$ 0.0358
MG7350N3MegainSimiliSOT-89-3460$ 0.037
2 altri componenti alternativi.Visualizza tutti i sostituti