LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
KEMET C1206C189B1HAC7800 product image
실제 제품과 다를 수 있음

KEMET C1206C189B1HAC7800

제조업체
제조사 품번
C1206C189B1HAC7800
LCSC 번호
C3876200
포장
1206
고객 번호
주요 제원
1.8pF X8R 100V 1206 Ceramic Capacitors RoHS
데이터시트KEMET C1206C189B1HAC7800
대체 부품5
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.0424$ 0.04
200+$ 0.0164$ 3.28
500+$ 0.0159$ 7.95
1,000+$ 0.0156$ 15.60
표준 패키지4000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Capacitors/Ceramic Capacitors
제조업체KEMET
포장1206
Capacitance1.8pF
Temperature CoefficientX8R
Voltage Rating100V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

KEMET's ultra-stable X8R dielectric offers a maximum operating temperature of 150°C, delivering the latest high-temperature dielectric technology and reliability for extreme-temperature applications. It provides the same temperature capability as conventional X8R, but without the capacitance loss caused by applied DC voltage. The ultra-stable X8R exhibits no capacitance change with voltage and minimal capacitance variation with ambient temperature. It serves as a suitable alternative to high-capacitance, large-case-size devices that cannot provide capacitance stability. Capacitance change with temperature is limited to ±15% over the range of -55°C to +150°C.

Driven by the demand for more robust and reliable components, ultra-stable X8R dielectric capacitors are developed for critical applications requiring reliability and capacitance stability at elevated operating temperatures. These capacitors are widely used in automotive circuits and general high-temperature applications.

In addition to commercial-grade products, automotive-grade products are also available and qualified to AEC-Q200 requirements of the Automotive Electronics Council.

주요 특징

AI 번역
  • Operating temperature range: -55°C to +150°C
  • Lead-free (Pb), RoHS and REACH compliant
  • Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
  • DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
  • Capacitance range: 0.5 pF to 0.22 μF
  • Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • Ultra-low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • No capacitance change under rated DC voltage
  • Non-polarized device, reducing mounting concerns
  • Available in commercial and automotive grades
  • 100% pure matte tin termination with excellent solderability
  • SnPb termination available upon request (minimum 5% lead content)

응용 분야

AI 번역

Typical applications include decoupling, bypassing, and filtering in extreme environments such as downhole oil exploration and under automotive hoods.

대체 부품

MPN제조사대체 유형포장재고 현황단가
C1206C189D1HAC7800KEMET유사 제품12060$ 0.0186
C1206C189C1HAC7800KEMET유사 제품12060$ 0.0246
C1206C189D1HACAUTOKEMET유사 제품12060$ 0.0266
C1206C189C1HACAUTOKEMET유사 제품12060$ 0.0312
C1206X189D1HAC7800KEMET유사 제품12060$ 0.0363