LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Walsin 1206N3R9B500CT product image
Abbildung ähnlich

Walsin 1206N3R9B500CT

Hersteller
WalsinAsian Brands
Herst.-Teilenr.
1206N3R9B500CT
LCSC-Nr.
C3874296
Verp.
1206
Kundennummer
Hauptmerkm.
3.9pF C0G 50V 1206 Ceramic Capacitors RoHS
DatenblattWalsin 1206N3R9B500CT
Alternativteile20
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.0418$ 0.04
200+$ 0.0162$ 3.24
500+$ 0.0156$ 7.80
1,000+$ 0.0154$ 15.40
Standardgehäuse4000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Capacitors/Ceramic Capacitors
HerstellerWalsin
Verp.1206
Capacitance3.9pF
Temperature CoefficientC0G
Voltage Rating50V

Beschreibung

KI-Übersetzung

MLCC consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC’s MLCC is made by NP0, X7R, X6S and X5R dielectric material and which provides product with high electrica precision, stability and reliability.

Merkmale

KI-Übersetzung
  • A wide selection of sizes is available (0201 to 1812).
  • High capacitance in given case size.
  • Capacitor with lead-free termination (pure Tin).

Anwendungen

KI-Übersetzung
  • For general digital circuit.
  • For power supply bypass capacitors.
  • For consumer electronics.
  • For telecommunication.

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
1206N3R9C102CTWalsin120690$ 0.05
1206N3R9D500CTWalsin12060$ 0.0211
1206N3R9C500CTWalsin12060$ 0.0211
1206N3R9D101CTWalsin12060$ 0.0277
1206N3R9B101CTWalsin12060$ 0.0444
1206N3R9C101CTWalsin12060$ 0.0277
1206N3R9D201CTWalsin12060$ 0.0363
1206N3R9B201CTWalsin12060$ 0.0671
1206N3R9C201CTWalsin12060$ 0.0303
1206N3R9C251CTWalsin12060$ 0.0303
1206N3R9B251CTWalsin12060$ 0.058
1206N3R9B501CTWalsin12060$ 0.0786
1206N3R9C501CTWalsin12060$ 0.0413
1206N3R9D501CTWalsin12060$ 0.0425
1206N3R9C631CTWalsin12060$ 0.0413
1206N3R9B631CTWalsin12060$ 0.0819
1206N3R9B102CTWalsin12060$ 0.0874
1206N3R9D102CTWalsin12060$ 0.0485
1206N3R9C202CTWalsin12060$ 0.0464
1206N3R9D202CTWalsin12060$ 0.0513