LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
KEMET C1210C169C1HAC7800 product image
Immagini a scopo illustrativo

KEMET C1210C169C1HAC7800

Produttore
Cod. Prod.
C1210C169C1HAC7800
Cod. LCSC
C3868062
Imballo
1210
Numero Cliente
Attr. chiave
1.6pF X8R 100V 1210 Ceramic Capacitors RoHS
Scheda TecnicaKEMET C1210C169C1HAC7800
Parti alternative11
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.0558$ 0.06
200+$ 0.0216$ 4.32
500+$ 0.0209$ 10.45
1,000+$ 0.0205$ 20.50
Package Standard4000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Capacitors/Ceramic Capacitors
ProduttoreKEMET
Imballo1210
Capacitance1.6pF
Temperature CoefficientX8R
Voltage Rating100V

Descrizione

Traduzione AI

KEMET's ultra-stable X8R dielectric offers a maximum operating temperature of 150°C, delivering the latest high-temperature dielectric technology and reliability for extreme-temperature applications. It provides the same temperature capability as conventional X8R, but without the capacitance loss caused by applied DC voltage. The ultra-stable X8R exhibits no capacitance change with voltage and minimal capacitance variation with ambient temperature. It serves as a suitable alternative to high-capacitance, large-case-size devices that cannot provide capacitance stability. Capacitance change with temperature is limited to ±15% over the range of -55°C to +150°C.

Driven by the demand for more robust and reliable components, ultra-stable X8R dielectric capacitors are developed for critical applications requiring reliability and capacitance stability at elevated operating temperatures. These capacitors are widely used in automotive circuits and general high-temperature applications.

In addition to commercial-grade products, automotive-grade products are also available and qualified to AEC-Q200 requirements of the Automotive Electronics Council.

Caratteristiche

Traduzione AI
  • Operating temperature range: -55°C to +150°C
  • Lead-free (Pb), RoHS and REACH compliant
  • Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
  • DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
  • Capacitance range: 0.5 pF to 0.22 μF
  • Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • Ultra-low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • No capacitance change under rated DC voltage
  • Non-polarized device, reducing mounting concerns
  • Available in commercial and automotive grades
  • 100% pure matte tin termination with excellent solderability
  • SnPb termination available upon request (minimum 5% lead content)

Applicazioni

Traduzione AI

Typical applications include decoupling, bypassing, and filtering in extreme environments such as downhole oil exploration and under automotive hoods.

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
C1210C169D1HAC7800KEMET12100$ 0.0363
C1210C169D1HACAUTOKEMET12100$ 0.0435
C1210C169B1HACAUTOKEMET12100$ 0.0657
C1210C169B1HAC7800KEMET12100$ 0.0659
C1210X169D1HACAUTOKEMET12100$ 0.0693
C1210X169C1HAC7800KEMET12100$ 0.0742
C1210X169C1HACAUTOKEMET12100$ 0.0821
C1210X169B1HAC7800KEMET12100$ 0.1044
C1210X169B1HACAUTOKEMET12100$ 0.1428
C1210X169D1HAC7800KEMET12100$ 0.0856
C1210C169C1HACAUTOKEMET12100$ 0.0654