KEMET C0603S471K5RAC7867
| 제조업체 | |
| 제조사 품번 | C0603S471K5RAC7867 |
| LCSC 번호 | C3868009 |
| 포장 | 0603 |
| 고객 번호 | |
| 주요 제원 | 470pF X7R ±10% 50V 0603 Ceramic Capacitors RoHS |
| 데이터시트 | KEMET C0603S471K5RAC7867 |
| 대체 부품 | 5 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Ceramic Capacitors | |
| 제조업체 | KEMET | |
| 포장 | 0603 | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Ceramic Capacitors | |
| 제조업체 | KEMET | |
| 포장 | 0603 | |
| Capacitance | 470pF |
| 타입 | 설명 | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
개요
KEMET's X7R dielectric Floating Electrode (FE-CAP) multilayer ceramic capacitors feature a cascaded internal electrode design that forms multiple series-connected capacitors within a single monolithic structure. This unique configuration delivers enhanced voltage and ESD performance compared to standard capacitor designs, and exhibits open-circuit failure mode upon mechanical damage (cracking). If damaged, the device capacitance may decrease, but a short circuit is unlikely to occur. The FE-CAP is designed to reduce the probability of low insulation resistance or short-circuit conditions, as well as catastrophic and potentially costly failure events.
Driven by the demand for more robust and reliable components, the FE-CAP is engineered for critical applications where elevated operating temperatures and mechanical stress are concerns. These capacitors are manufactured in advanced facilities certified to ISO/TS 16949:2009 and are widely used in power supply (input and output filtering) and general electronics applications.
Combined with the stability of X7R dielectric, the FE-CAP complements KEMET's "open-mode" devices by offering a fail-safe design optimized for mid-to-low capacitance values. The capacitance of these devices changes predictably over time and with voltage, with minimal variation relative to ambient temperature. Over the -55°C to +125°C range, capacitance variation is limited to ±15%.
In addition to commercial-grade products, automotive-grade versions are available that meet the stringent qualification requirements of AEC-Q200.
주요 특징
- Operating temperature range: -55°C to +125°C
- Floating electrode / open-circuit failure design
- Low-to-medium capacitance with flex crack resistance
- Lead-free, RoHS and REACH compliant
- Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
- DC voltage ratings: 6.3 V, 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
- Capacitance range: 150 pF to 0.22 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Available in commercial and automotive grade (AEC-Q200)
- Non-polarized device, reducing mounting concerns
- 100% pure matte tin-plated terminations for excellent solderability
- SnPb terminations available upon request (minimum 5% Pb)
응용 분야
Typical applications include circuits directly connected to batteries or power supplies, critical and safety-related circuits without (integrated) current limiting, and any application subject to high PCB flex or thermal cycling. Examples include raw power input-side filtering (power plane/bus), high-current applications (automotive battery lines), and circuits that cannot be fused open. Markets served include consumer, medical, industrial (power), automotive, and telecommunications.
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.0886 | $ 0.09 |
| 200+ | $ 0.0343 | $ 6.86 |
| 500+ | $ 0.0331 | $ 16.55 |
| 1,000+ | $ 0.0325 | $ 32.50 |
표준 패키지4000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Ceramic Capacitors | |
| 제조업체 | KEMET | |
| 포장 | 0603 | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Capacitors/Ceramic Capacitors | |
| 제조업체 | KEMET | |
| 포장 | 0603 | |
| Capacitance | 470pF |
| 타입 | 설명 | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
개요
KEMET's X7R dielectric Floating Electrode (FE-CAP) multilayer ceramic capacitors feature a cascaded internal electrode design that forms multiple series-connected capacitors within a single monolithic structure. This unique configuration delivers enhanced voltage and ESD performance compared to standard capacitor designs, and exhibits open-circuit failure mode upon mechanical damage (cracking). If damaged, the device capacitance may decrease, but a short circuit is unlikely to occur. The FE-CAP is designed to reduce the probability of low insulation resistance or short-circuit conditions, as well as catastrophic and potentially costly failure events.
Driven by the demand for more robust and reliable components, the FE-CAP is engineered for critical applications where elevated operating temperatures and mechanical stress are concerns. These capacitors are manufactured in advanced facilities certified to ISO/TS 16949:2009 and are widely used in power supply (input and output filtering) and general electronics applications.
Combined with the stability of X7R dielectric, the FE-CAP complements KEMET's "open-mode" devices by offering a fail-safe design optimized for mid-to-low capacitance values. The capacitance of these devices changes predictably over time and with voltage, with minimal variation relative to ambient temperature. Over the -55°C to +125°C range, capacitance variation is limited to ±15%.
In addition to commercial-grade products, automotive-grade versions are available that meet the stringent qualification requirements of AEC-Q200.
주요 특징
- Operating temperature range: -55°C to +125°C
- Floating electrode / open-circuit failure design
- Low-to-medium capacitance with flex crack resistance
- Lead-free, RoHS and REACH compliant
- Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
- DC voltage ratings: 6.3 V, 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
- Capacitance range: 150 pF to 0.22 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Available in commercial and automotive grade (AEC-Q200)
- Non-polarized device, reducing mounting concerns
- 100% pure matte tin-plated terminations for excellent solderability
- SnPb terminations available upon request (minimum 5% Pb)
응용 분야
Typical applications include circuits directly connected to batteries or power supplies, critical and safety-related circuits without (integrated) current limiting, and any application subject to high PCB flex or thermal cycling. Examples include raw power input-side filtering (power plane/bus), high-current applications (automotive battery lines), and circuits that cannot be fused open. Markets served include consumer, medical, industrial (power), automotive, and telecommunications.
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
대체 부품
| MPN | 제조사 | 대체 유형 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|---|
| CC0603KRX7R0BB471 | YAGEO | 유사 제품 | 0603 | 26,800 | $ 0.0131 | ||
| CC0603KRX7R9BB471 | YAGEO | 유사 제품 | 0603 | 908,800 | $0.0050 $0.0053 | ||
| C0603C471K5RACAUTO | KEMET | 유사 제품 | 0603 | 700 | $ 0.0124 | ||
| CL10B471KB8NFNC | Samsung Electro-Mechanics | 유사 제품 | 0603 | 34,200 | $ 0.0087 | ||
| 0603B471K500NT | FH | 유사 제품 | 0603 | 491,500 | $0.0075 $0.008 |