LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
KEMET C0805C561J1GAL7800 product image
Zdjęcia poglądowe

KEMET C0805C561J1GAL7800

Producent
Nr części prod.
C0805C561J1GAL7800
Nr LCSC
C3866844
Opak.
0805
Numer Klienta
Klucz. cechy
560pF C0G ±5% 100V 0805 Ceramic Capacitors
Karta KatalogowaKEMET C0805C561J1GAL7800
Części alternatywne5
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
1+$ 0.0706$ 0.07
200+$ 0.0274$ 5.48
500+$ 0.0264$ 13.20
1,000+$ 0.0259$ 25.90
Standardowa Obudowa4000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPassives/Capacitors/Ceramic Capacitors
ProducentKEMET
Opak.0805
Capacitance560pF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating100V

Opis

Tłumaczenie AI

KEMET's commercial "L" series SMT capacitors feature C0G dielectric and tin/lead terminations, designed to meet the demands of critical applications requiring tin/lead termination metallization. KEMET's tin/lead plating process is designed to achieve a minimum lead content of 5%, addressing concerns over more robust and reliable leaded termination systems. As the majority of the electronics industry transitions to RoHS compliance, KEMET continues to supply tin/lead terminated products for industrial applications, ensuring customers have a stable and long-term source of supply. KEMET's C0G dielectric, with a maximum operating temperature of 125°C, is classified as "stable." The Electronic Industries Alliance (EIA) categorizes C0G dielectric as a Class I material. Components of this type exhibit temperature-compensating characteristics, making them suitable for resonant circuit applications or those requiring stability in Q factor and capacitance characteristics. C0G capacitance exhibits no change over time or voltage, and the variation in capacitance relative to ambient temperature is negligible. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±30 ppm/°C.

Funkcje

Tłumaczenie AI
  • Operating temperature range: -55°C to +125°C
  • Reliable and robust termination system
  • Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
  • DC voltage ratings: 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
  • Capacitance range: 0.5 pF to 0.47 μF
  • Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • No piezoelectric noise
  • Extremely low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • Preferred capacitor solution in line frequency and MHz ranges
  • Negligible capacitance change over temperature from -55°C to +125°C
  • No capacitance change when rated DC voltage is applied
  • No capacitance aging over time
  • Non-polarized device, reducing mounting concerns
  • Tin/lead plated terminations (minimum 5% lead content)
  • Flexible termination options available upon request
  • Available upon request for other SMT products, alternative dielectrics, and higher voltage ratings

Zastosowania

Tłumaczenie AI

Typical applications include industrial and other high-reliability applications.

Części alternatywne

MPNProducentTyp alternatywnyOpakowanieDostępnośćCena jednostkowa
VJ0805A561JLBAJ32VISHAYPodobne08050$ 0.3984
VJ0805A561JLCAJ32VISHAYPodobne08050$ 0.4801
GCM2165C2A561JA16DmuRataPodobne08050$ 0.0807
CL21C561JEF1PNESamsung Electro-MechanicsPodobne08050$ 0.0527
GCM21A5C2E561JX01DmuRataPodobne08050$ 0.1558