LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
KEMET CBR06C509B5GAC product image
Abbildung ähnlich

KEMET CBR06C509B5GAC

Hersteller
Herst.-Teilenr.
CBR06C509B5GAC
LCSC-Nr.
C3834076
Verp.
0603
Kundennummer
Hauptmerkm.
5pF C0G 50V 0603 Ceramic Capacitors RoHS
DatenblattKEMET CBR06C509B5GAC
Alternativteile5
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
1+$ 0.0393$ 0.04
200+$ 0.0152$ 3.04
500+$ 0.0147$ 7.35
1,000+$ 0.0145$ 14.50
Standardgehäuse4000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Capacitors/Ceramic Capacitors
HerstellerKEMET
Verp.0603
Capacitance5pF
Temperature CoefficientC0G
Voltage Rating50V

Beschreibung

KI-Übersetzung

KEMET's HiQ CBR RF capacitor series features a copper electrode BME (Base Metal Electrode) system, delivering ultra-low ESR and high Q values across VHF, UHF, and microwave frequency bands. The low ESR enables higher RF current handling, making these capacitors ideal for applications such as cellular base stations and telecommunications networks. CBR series capacitors exhibit no capacitance variation over time or voltage, with negligible capacitance change relative to ambient temperature. KEMET's HiQ CBR RF capacitors are characterized using Modelithics™ substrate-scalable models, available in most EDA software. For details on accessing these models, please contact KEMET sales.

Merkmale

KI-Übersetzung
  • Ultra-low ESR and high Q factor
  • High self-resonant frequency (SRF)
  • High thermal stability
  • Frequency range: 1 MHz to 50 GHz
  • Operating temperature range: -55°C to +125°C
  • Base metal electrode (BME) dielectric system
  • Lead-free and RoHS compliant
  • 0201, 0402, 0603, and 0805 case sizes (inches)
  • DC voltage ratings: 6.3 - 500 V
  • Capacitance range: 0.1 pF to 100 pF
  • Available capacitance tolerances: ±0.05 pF, ±0.1 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, and ±5%
  • Negligible capacitance variation with temperature
  • 100% pure matte tin-plated terminations for excellent solderability

Anwendungen

KI-Übersetzung
  • RF Power Amplifiers (PA)
  • Cellular base stations (4G, 5G)
  • WLAN
  • Telecom networks
  • GPS
  • Bluetooth
  • Bypass, coupling, filtering, impedance matching, DC blocking

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
0603CG5R0C500NTFHÄhnliche0603125,400$ 0.0056
CSA0603C0G5R0C500JTHREÄhnliche06033,900$ 0.0051
CBR06C509A5GACKEMETÄhnliche06035$ 0.2131
FN18N5R0C500PSGPSAÄhnliche06031,650$ 0.0058
TCC0603COG5R0C500CTCCTCÄhnliche060312,800$ 0.0036