LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Melexis MLX90377GVS-ADB-303-RX product image
Immagini a scopo illustrativo

Melexis MLX90377GVS-ADB-303-RX

Produttore
Cod. Prod.
MLX90377GVS-ADB-303-RX
Cod. LCSC
C3825546
Imballo
DMP-4
Numero Cliente
Attr. chiave
DMP-4 Angle, Linear Position Measuring RoHS
Scheda TecnicaMelexis MLX90377GVS-ADB-303-RX
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 6.1697$ 6.17
200+$ 2.3879$ 477.58
500+$ 2.3046$ 1152.30
1,000+$ 2.2637$ 2263.70
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaSensors, Transducers/Position Sensors/Angle, Linear Position Measuring
ProduttoreMelexis
ImballoDMP-4
FeaturesMulti-axis magnetic field detection;Programmable transmission;Fault diagnosis
Voltage - Supply4.5V~5.5V

Descrizione

Traduzione AI

MLX90377 is a monolithic magnetic position sensor IC. It consists of a Triaxis® Hall magnetic front-end, an analog-to-digital signal conditioner, a DSP for advanced signal processing, and an output stage driver. The MLX90377 is sensitive to all three components of the magnetic flux density applied to the IC (i.e., Bx, By, and Bz). This enables the MLX90377, combined with an appropriate magnetic circuit, to decode the absolute position of any moving magnet (e.g., rotational position from 0 to 360 degrees or linear displacement). It enables the design of contactless position sensors, which are frequently required in automotive and industrial applications. The MLX90377 offers 4 output modes. First, the IC supports (fast) SENT and SPC frames encoded in a safety sensor format. The output provides enhanced serial messages containing error codes and user-defined values. Through programming, the MLX90377 can also be configured to output a PWM signal. Finally, analog ratiometric output is also supported.

Caratteristiche

Traduzione AI
  • Triaxis® Hall technology
  • On-chip signal processing for robust absolute position sensing
  • Programmable measurement range
  • Programmable linear transfer characteristics (4 or 8 multipoint or 16 or 32 segment linearization)
  • Selectable (Fast) SENT, PWM, SPC, or ratiometric analog output modes
  • Compliant with SAE J2716 APR2016 SENT standard
  • Compliant with ISO 26262
  • (Fast) SENT, PWM, SPC output modes support ASIL-C; analog output mode supports ASIL-B, with Safety Element out of Context (SEooC) capability
  • Enhanced serial data communication
  • Optional 48-bit ID number
  • Single-chip — SOIC-8, DMP-4, SMP-3 packages; dual-chip (full redundancy) — TSSOP-16 package
  • RoHS compliant
  • Strong stray magnetic field immunity

Applicazioni

Traduzione AI

Absolute rotary or linear position sensor, pedal position sensor, throttle position sensor, ride height position sensor, steering wheel position sensor