Nisshinbo Micro Devices Inc. RP173N221A-TR-FE
| Hersteller | |
| Herst.-Teilenr. | RP173N221A-TR-FE |
| LCSC-Nr. | C3751079 |
| Verp. | SOT-23-5 |
| Kundennummer | |
| Hauptmerkm. | 2.2V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datenblatt | Nisshinbo Micro Devices Inc. RP173N221A-TR-FE |
| Alternativteile | 5 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | SOT-23-5 | |
| Output Voltage | 2.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 11V | |
| Features | Enable control;Reverse-polarity current protection;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | SOT-23-5 | |
| Output Voltage | 2.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 11V | |
| Features | Enable control;Reverse-polarity current protection;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Beschreibung
The RP173x is a voltage regulator featuring 150 mA output and low supply current of Typ. 2.0 μA. It consists of a voltage reference unit, an error amplifier, a resistor-net for voltage setting, a current limit circuit, a chip enable circuit and a Reverse Current Protection Circuit. RP173x is suitable for the power source such as the equipment being in the standby-mode. The A version with CE input pin has reduced CE pull-up resistance to make its supply current ultra low. The RP173x has Max.11 V Input voltage and is applicable to the portable communication equipment that requires the 2-cell Li-ion battery. Also it is applicable to the non-portable communication equipments. As the RP173x includes Reverse Current Protection Circuit, there is little leakage current, if it is used as back-up circuit. Packages are available in SOT-23-5, SC-88A, and 1-mm square DFN(PL)1010-4 packages. High density mounting of the ICs on boards is possible.
Merkmale
- Output Current...Typ. 150 mA
- Supply Current...Typ. 2.0 μA
- Standby Current...Typ. 0.2 μA
- Dropout Voltage...Typ. 0.13 V (Iout = 30 mA, Vout = 3.0 V), Typ. 0.90 V (Iout = 150 mA, Vout = 3.0 V)
- Output Voltage Accuracy...±1.0% (1.5 V < VOUT ≤ 5.5 V, Ta = 25°C)
- Line Regulation...Typ. 0.02%/V
- Packages DFN(PL)1010-4, SC-88A, SOT-23-5
- Input Voltage Range...2.5 V to Set VOUT + 6.5 V (Max. 11 V)
- Output Voltage Range...1.2 V to 5.5 V (0.1 V step)
- Built-in Reverse Current Protection Circuit
- Short Current Limit...Typ. 45 mA
- Built-in Peak Current Limit Circuit
- Output capacitors...0.1 μF or more
Anwendungen
- Power source for portable communication equipments.
- Power source for battery-powered equipments.
- Power source for electrical appliances such as cameras, VSRs and camcorders.
- Power source for digital home appliances.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.2176 | $ 0.22 |
| 200+ | $ 0.0843 | $ 16.86 |
| 500+ | $ 0.0813 | $ 40.65 |
| 1,000+ | $ 0.0798 | $ 79.80 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | SOT-23-5 | |
| Output Voltage | 2.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 11V | |
| Features | Enable control;Reverse-polarity current protection;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | SOT-23-5 | |
| Output Voltage | 2.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 11V | |
| Features | Enable control;Reverse-polarity current protection;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Beschreibung
The RP173x is a voltage regulator featuring 150 mA output and low supply current of Typ. 2.0 μA. It consists of a voltage reference unit, an error amplifier, a resistor-net for voltage setting, a current limit circuit, a chip enable circuit and a Reverse Current Protection Circuit. RP173x is suitable for the power source such as the equipment being in the standby-mode. The A version with CE input pin has reduced CE pull-up resistance to make its supply current ultra low. The RP173x has Max.11 V Input voltage and is applicable to the portable communication equipment that requires the 2-cell Li-ion battery. Also it is applicable to the non-portable communication equipments. As the RP173x includes Reverse Current Protection Circuit, there is little leakage current, if it is used as back-up circuit. Packages are available in SOT-23-5, SC-88A, and 1-mm square DFN(PL)1010-4 packages. High density mounting of the ICs on boards is possible.
Merkmale
- Output Current...Typ. 150 mA
- Supply Current...Typ. 2.0 μA
- Standby Current...Typ. 0.2 μA
- Dropout Voltage...Typ. 0.13 V (Iout = 30 mA, Vout = 3.0 V), Typ. 0.90 V (Iout = 150 mA, Vout = 3.0 V)
- Output Voltage Accuracy...±1.0% (1.5 V < VOUT ≤ 5.5 V, Ta = 25°C)
- Line Regulation...Typ. 0.02%/V
- Packages DFN(PL)1010-4, SC-88A, SOT-23-5
- Input Voltage Range...2.5 V to Set VOUT + 6.5 V (Max. 11 V)
- Output Voltage Range...1.2 V to 5.5 V (0.1 V step)
- Built-in Reverse Current Protection Circuit
- Short Current Limit...Typ. 45 mA
- Built-in Peak Current Limit Circuit
- Output capacitors...0.1 μF or more
Anwendungen
- Power source for portable communication equipments.
- Power source for battery-powered equipments.
- Power source for electrical appliances such as cameras, VSRs and camcorders.
- Power source for digital home appliances.
C3751079 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| S-1200B22-M5T1U | ABLIC | SOT-23-5 | 0 | $ 0.5111 | ||
| S-1200B22-M5T1G | ABLIC | SOT-23-5 | 0 | $ 1.0412 | ||
| RP171N221B-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.4107 | ||
| R1121N221A-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.635 | ||
| R1121N221B-TR-FE | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.635 |