LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
TI 5962R9951703VXA product image
Zdjęcia poglądowe

TI 5962R9951703VXA

Producent
Nr części prod.
5962R9951703VXA
Nr LCSC
C3746544
Opak.
TO-39-3
Numer Klienta
Klucz. cechy
Radiation-Tolerant QMLV, 4.2V to 40V Input, 1.5A Adjustable Output Linear Regulator
Karta KatalogowaTI 5962R9951703VXA
Części alternatywne2
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 536.8165$ 536.82
200+$ 502.5988$ 100519.76
500+$ 484.9355$ 242467.75
1,000+$ 476.2073$ 476207.30
Standardowa Obudowa500/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProducentTI
Opak.TO-39-3
Output Voltage1.2V~37V
Number of Outputs1
Operating Temperature-55℃~+125℃@(Ta)
Supply Current (Iq)5mA
Output ConfigurationPositive
Output Current500mA
Operating Voltage40V
FeaturesOver Current Protection;Short Circuit Protection;Thermal shutdown
Output TypeAdjustable

Opis

Tłumaczenie AI

The LM117 series of adjustable 3-terminal positive voltage regulators is capable of supplying either 0.5A or 1.5A over a 1.2V to 37V output range. They are exceptionally easy to use and require only two external resistors to set the output voltage. Further, both line and load regulation are better than standard fixed regulators. In addition to higher performance than fixed regulators, the LM117 series offers full overload protection available only in IC's. Included on the chip are current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected. Normally, no capacitors are needed unless the device is situated more than 6 inches from the input filter capacitors in which case an input bypass is needed. An optional output capacitor can be added to improve transient response. The adjustment terminal can be bypassed to achieve very high ripple rejection ratios which are difficult to achieve with standard 3-terminal regulators. Besides replacing fixed regulators, the LM117 is useful in a wide variety of other applications. Since the regulator is “floating” and sees only the input-to-output differential voltage, supplies of several hundred volts can be regulated as long as the maximum input to output differential is not exceeded, i.e., avoid short-circuiting the output. Also, it makes an especially simple adjustable switching regulator, a programmable output regulator, or by connecting a fixed resistor between the adjustment pin and output, the LM117 can be used as a precision current regulator. Supplies with electronic shutdown can be achieved by clamping the adjustment terminal to ground which programs the output to 1.2V where most loads draw little current.

Funkcje

Tłumaczenie AI
  • Available with Radiation Guarantee — High Dose Rate 100 krad(Si) — ELDRS Free 100 krad(Si)
  • Guaranteed max. 0.3% load regulation (LM117)
  • Guaranteed 0.5A or 1.5A output current
  • Adjustable output down to 1.2V
  • Current limit constant with temperature
  • 80 dB ripple rejection
  • Output is short-circuit protected

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
LM117HRQMLVTITO-39-30$ 721.9547
LM117NDT/EMTITO-39-30$ 315.8063