LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
MICROCHIP JANTXV1N7051UR-1 product image
Photos non contractuelles

MICROCHIP JANTXV1N7051UR-1

Fabricant
Réf. Fab.
JANTXV1N7051UR-1
Réf. LCSC
C3736406
Condit.
-
Numéro Client
Caract. clés
Single Zener Diodes RoHS
Fiche TechniqueMICROCHIP JANTXV1N7051UR-1
Conformité RoHS2 documents disponibles
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours

Spécifications du Produit

Tout
TypeDescription
CatégorieDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
FabricantMICROCHIP
Condit.-
Diode Configuration-
Tolerance-
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)-
Impedance(Zzt)-
Zener Voltage(Range)-
Zener Voltage(Nom)-
Impedance(Zzk)2kΩ

Description

Traduction par IA

This specification covers the performance requirements for 100-volt silicon current regulator diodes. Four levels of product assurance (JAN, JANTX, JANTXV, and JANS) are provided for each packaged device type, and two levels of product assurance (JANHC and JANKC) are provided for each non-packaged device type, as specified in MIL-PRF-19500. Device packages include axial-lead DO-204AA, circular end-cap SMT version DO-213AB, and leadless SMT version UB. Parameters such as maximum ratings and key electrical characteristics for different packages are provided.

Caractéristiques

Traduction par IA
  • Four product assurance levels for packaged devices (JAN, JANTX, JANTXV, JANS), two product assurance levels for unpackaged devices (JANHC, JANKC)
  • Axial lead DO-204AA: PT = 500 mW at TL = +50°C, L = 0.375 inches (9.53 mm), derated to 0 at +175°C
  • Cylindrical end cap SMT version DO-213AB: PT = 500 mW at TEC = +125°C, derated to 0 at +175°C
  • Leadless SMT version UB: PT = 500 mW at TSP = +125°C, derated to 0 at +175°C
  • Axial devices: -65°C ≤ TJ ≤ +175°C; -65°C ≤ TSTG ≤ +175°C; UB devices: -65°C ≤ TJ ≤ +175°C; -65°C ≤ TSTG ≤ +175°C
  • Axial lead DO-204AA at L = 0.375 inches (9.53 mm): RθJL = 250°C/W (max)
  • Cylindrical end cap SMT version DO-213AB junction-to-end cap: RθJEC = 100°C/W (max)
  • Leadless SMT version UB junction-to-pad (infinite heat sink): RθJSP(IS) = 100°C/W (max)