LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI LTC7001JMSE#TRPBF product image
  • LTC7001JMSE#TRPBF thumbnail 1
  • LTC7001JMSE#TRPBF thumbnail 2
  • LTC7001JMSE#TRPBF thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

ADI LTC7001JMSE#TRPBF

Produttore
Cod. Prod.
LTC7001JMSE#TRPBF
Cod. LCSC
C3655320
Imballo
MSOP-10-EP
Numero Cliente
Attr. chiave
3.5V~15V MSOP-10-EP Gate Drivers RoHS
Scheda TecnicaADI LTC7001JMSE#TRPBF
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Disponibile: 10
10 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
1+$ 13.2334$ 13.23
10+$ 12.8352$ 128.35
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ProduttoreADI
ImballoMSOP-10-EP
Rise Time90ns
Fall Time40ns
FeaturesCharge pump boost
Load TypeMOSFET
Voltage - Supply3.5V~15V
Operating Temperature-40℃~+150℃
Driven ConfigurationHigh Side
Current - Output Low(IOL)-

Descrizione

Traduzione AI

The LTC7001 is a fast high side N-channel MOSFET gate driver that operates from input voltages up to 135V. It contains an internal charge pump that fully enhances an external N-channel MOSFET switch, allowing it to remain on indefinitely. Its powerful driver can easily drive large gate capacitances with very short transition times, making it well suited for both high frequency switching applications or static switch applications that require a fast turn-on and/or turn-off time. The LTC7001 is available in the thermally enhanced 10-lead MSOP package.

Caratteristiche

Traduzione AI
  • Wide Operating Vin: Up to 135V (150V Abs Max)
  • 1Ω Pull-Down, 2.2Ω Pull-Up for Fast Turn-On and Turn-Off Times with 35ns Propagation Delays
  • Internal Charge Pump for 100% Duty Cycle
  • Adjustable Turn-On Slew Rate
  • Gate Driver Supply from 3.5V to 15V
  • Adjustable Vin Overvoltage Lockout
  • Adjustable Driver Supply VCC Undervoltage Lockout
  • CMOS Compatible Input
  • Thermally Enhanced, High Voltage Capable 10-Lead MSOP Package
  • AEC-Q100 Qualified for Automotive Applications

Applicazioni

Traduzione AI
  • Static Switch Driver
  • Load and Supply Switch Driver
  • Electronic Valve Driver
  • High Frequency High Side Gate Driver