LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
EPC FBS-GAM01-P-C100 product image
Abbildung ähnlich

EPC FBS-GAM01-P-C100

Hersteller
Herst.-Teilenr.
FBS-GAM01-P-C100
LCSC-Nr.
C3615337
Verp.
SMD-9P
Kundennummer
Hauptmerkm.
3MHz 100V 12A SMD-9P Power Distribution Switches, Load Drivers
DatenblattEPC FBS-GAM01-P-C100
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
1+$ 611.8411$ 611.84
200+$ 236.7749$ 47354.98
500+$ 228.4546$ 114227.30
1,000+$ 224.3422$ 224342.20
Standardgehäuse24/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
HerstellerEPC
Verp.SMD-9P
Frequency - Switching3MHz
Operating Voltage4.75V~5.25V
Drain to Source Voltage100V
Operating Temperature-45℃~+115℃
Current - Continuous Drain(Id)12A
Configuration-
Pd - Power Dissipation-
Width-
Length-
FeaturesUndervoltage lockout with hysteresis;With enable
Isolation voltage(Vrms)-
RDS(on)22mΩ@3V
Quiescent Current (Iq)-
Type-