LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TI CC2430F32RTC product image
Abbildung ähnlich

TI CC2430F32RTC

Hersteller
Herst.-Teilenr.
CC2430F32RTC
LCSC-Nr.
C3606646
Verp.
VQFN-48(7x7)
Kundennummer
Hauptmerkm.
-92dBm 250Kbps 802.15.4 2.4GHz 2V~3.6V VQFN-48(7x7) RF Transceiver ICs RoHS
DatenblattTI CC2430F32RTC
RoHS-Konformität1 Dokumente verfügbar
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 9.6223$ 9.62
260+$ 3.7237$ 968.16
520+$ 3.5941$ 1868.93
1,040+$ 3.5293$ 3670.47
Standardgehäuse260/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieRF and Wireless/RF Transceiver ICs
HerstellerTI
Verp.VQFN-48(7x7)
Sensitivity-92dBm
Data Rate250Kbps
Applications802.15.4
Frequency Range-
Typical Application Frequency2.4GHz
Interface TypeSPI;USART
Output Power0dBm
Receive Current26.7mA
Operating Temperature-40℃~+85℃
Voltage - Supply2V~3.6V
FeaturesInput sync word detection function;Automatic response function;Supports RSSI function;Power-on reset function;Power-off reset function;CRC check function;DMA function
Current Of Transmitting26.9mA

Beschreibung

KI-Übersetzung

The CC2430 comes in three different flash versions: CC2430F32/64/128, with 32/64/128 KB of flash memory respectively. The CC2430 is a true System-on-Chip (SoC) solution specifically tailored for IEEE 802.15.4 and ZigBee applications. It enables ZigBee nodes to be built with very low total bill-of-material costs. The CC2430 combines the excellent performance of the leading CC2420 RF transceiver with an industry-standard enhanced 8051 MCU, 32/64/128 KB flash memory, 8 KB RAM and many other powerful features. Combined with the industry leading ZigBee protocol stack (Z-Stack) from Texas Instruments, the CC2430 provides the market’s most competitive ZigBee solution. The CC2430 is highly suited for systems where ultra low power consumption is required. This is ensured by various operating modes. Short transition times between operating modes further ensure low power consumption.

Merkmale

KI-Übersetzung
  • 2.4 GHz IEEE 802.15.4 compliant RF transceiver (industry leading CC2420 radio core)
  • Excellent receiver sensitivity and robustness to interferers
  • Very few external components
  • Only a single crystal needed for mesh network systems
  • RoHS compliant 7x7mm QLP48 package
  • Low current consumption (RX: 27 mA, TX: 27 mA, microcontroller running at 32 MHz)
  • Only 0.5 μA current consumption in powerdown mode, where external interrupts or the RTC can wake up the system
  • 0.3 μA current consumption in stand-by mode, where external interrupts can wake up the system
  • Very fast transition times from low-power modes to active mode enables ultra low average power consumption in low duty-cycle systems
  • Wide supply voltage range (2.0V - 3.6V)
  • High performance and low power 8051 microcontroller core
  • 32, 64 or 128 KB in-system programmable flash
  • 8 KB RAM, 4 KB with data retention in all power modes
  • Powerful DMA functionality
  • Watchdog timer
  • One IEEE 802.15.4 MAC timer, one general 16-bit timer and two 8-bit timers
  • Hardware debug support
  • CSMA/CA hardware support
  • Digital RSSI / LQI support
  • Battery monitor and temperature sensor
  • 12-bit ADC with up to eight inputs and configurable resolution
  • AES security coprocessor
  • Two powerful USARTs with support for several serial protocols
  • 21 general I/O pins, two with 20mA sink/source capability
  • Powerful and flexible development tools available

Anwendungen

KI-Übersetzung
  • 2.4 GHz IEEE 802.15.4 systems
  • ZigBee systems
  • Home/building automation
  • Industrial Control and Monitoring
  • Low power wireless sensor networks
  • PC peripherals
  • Set-top boxes and remote controls
  • Consumer Electronics