Ohmite AG10J470E
| Produttore | |
| Cod. Prod. | AG10J470E |
| Cod. LCSC | C3367547 |
| Imballo | Through Hole,D8.7xL23.8mm |
| Numero Cliente | |
| Attr. chiave | RES 470Ω ±5% 10W Through Hole,D8.7xL23.8mm |
| Scheda Tecnica | Ohmite AG10J470E |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Resistors/Through Hole Resistors | |
| Produttore | Ohmite | |
| Imballo | Through Hole,D8.7xL23.8mm | |
| Resistance | 470Ω | |
| Power(Watts) | 10W | |
| Type | - | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Resistors/Through Hole Resistors | |
| Produttore | Ohmite | |
| Imballo | Through Hole,D8.7xL23.8mm | |
| Resistance | 470Ω | |
| Power(Watts) | 10W |
| Tipo | Descrizione | |
|---|---|---|
| Type | - | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | - |
Descrizione
Ohmite now introduces the Audio Gold resistor series, designed specifically for high-end speaker and amplifier applications. These resistors feature high-quality resistance wire wound on a ceramic core, terminated, and coated with their flame-retardant Centohm coating. Ohmite's Audio Gold resistors are carefully engineered using non-magnetic materials to eliminate the influence of stray magnetic fields on circuit performance, thereby simplifying shielding requirements and improving audio quality. Audio Gold resistors are designed for use in crossover networks and as source, emitter, or cathode resistors in balanced output transducer applications.
Caratteristiche
- 3W to 50W
- Non-magnetic materials
- Single metal design
- Soldered connections
- Non-inductive versions available
- Reduced signal distortion
- Minimized thermoelectric EMF
- Lower current noise
- Superior mid-range frequency performance
- Enhanced stability
Applicazioni
High-end speaker, amplifier, crossover network, and output transducer balancing applications
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.9394 | $ 0.94 |
| 200+ | $ 0.3641 | $ 72.82 |
| 500+ | $ 0.3517 | $ 175.85 |
| 1,000+ | $ 0.344 | $ 344.00 |
Package Standard25/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Resistors/Through Hole Resistors | |
| Produttore | Ohmite | |
| Imballo | Through Hole,D8.7xL23.8mm | |
| Resistance | 470Ω | |
| Power(Watts) | 10W | |
| Type | - | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Resistors/Through Hole Resistors | |
| Produttore | Ohmite | |
| Imballo | Through Hole,D8.7xL23.8mm | |
| Resistance | 470Ω | |
| Power(Watts) | 10W |
| Tipo | Descrizione | |
|---|---|---|
| Type | - | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | - |
Descrizione
Ohmite now introduces the Audio Gold resistor series, designed specifically for high-end speaker and amplifier applications. These resistors feature high-quality resistance wire wound on a ceramic core, terminated, and coated with their flame-retardant Centohm coating. Ohmite's Audio Gold resistors are carefully engineered using non-magnetic materials to eliminate the influence of stray magnetic fields on circuit performance, thereby simplifying shielding requirements and improving audio quality. Audio Gold resistors are designed for use in crossover networks and as source, emitter, or cathode resistors in balanced output transducer applications.
Caratteristiche
- 3W to 50W
- Non-magnetic materials
- Single metal design
- Soldered connections
- Non-inductive versions available
- Reduced signal distortion
- Minimized thermoelectric EMF
- Lower current noise
- Superior mid-range frequency performance
- Enhanced stability
Applicazioni
High-end speaker, amplifier, crossover network, and output transducer balancing applications
C3367547 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

